TPS92610EVM

Texas Instruments
595-TPS92610EVM
TPS92610EVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS92610EVM

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡103 710 ₡103 710

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Evaluation Modules
TSP92610-Q1
TSP92610-Q1
9 V to 16 V
TPS92610
Marca: Texas Instruments
Corriente de salida: 200 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 396,406 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS92610EVM Driver Evaluation Module (EVM)

Texas Instruments TPS92610EVM Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS92610-Q1. The TPS92610-Q1 is a single-channel linear LED driver for automotive lighting applications. The device features precision current regulation with PWM dimming. The TPS92610-Q1 also has full diagnostics for LED-string open, LED short to GND and single-LED short detection with auto-recovery.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.