TPS92511EVM

Texas Instruments
595-TPS92511EVM
TPS92511EVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Evaluation Module

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡34 110 ₡34 110

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
TPS92511
Bulk
Marca: Texas Instruments
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 161,800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS92511EVM Evaluation Module

Texas Instruments TPS92511EVM Evaluation Module (EVM) is an LED driver for a single string of 12 LEDs with an LED current of 0.5A. This allows designers to evaluate the TPS92511 Constant Current Buck LED Driver. The TPS92511 from Texas Instruments features a wide input voltage range, low component count (integrated MOSFET and sense resistor), programmable switching frequency, LED current, and LED dimming capabilities. With the proprietary Pulse Level Modulation (PM) technology and integrated current sensing resistor, the EVM achieves good LED current regulation and a low component count.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.