EV65N25A

Microchip Technology
579-EV65N25A
EV65N25A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC PoE PD70288 IdealBridge

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡147 906 ₡147 906

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
57 V
57 V
PD70288
Marca: Microchip Technology
Temperatura de trabajo máxima: + 40 C
Temperatura de trabajo mínima: 0 C
Corriente de salida: 3 A
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV65N25A Evaluation Board

Microchip Technology EV65N25A Evaluation Board is developed based on Microchip’s PD70288 Ideal Diode Bridge (IDB). The PD70288 device is part of the third-generation IEEE® 802.3bt compliant Power over Ethernet (PoE) Powered Devices (PD) family. PD70288 is a dual-active bridge with internal MOSFETs having a total path resistance of 140mΩ (typical) and is available in a 38-pin, 8mm x 8mm QFN package. The Microchip EV65N25A demonstrates a Single Signature Powered Device (SSPD) application. The board uses the PD70210AILQ, a PD front-end device, to support the detection, classification, and power-supplying phases on the 2/4 pairs. The board supports up to 90W output power when connected to a 4-pair PoE input. The output current should be limited to 1.5A when connected to a 2-pair PoE input.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.