EV71C64A

Microchip Technology
579-EV71C64A
EV71C64A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC PSE bt with PD77728 Automode

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡145 000,00 ₡145 000,00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
PD77728
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IL
Temperatura de trabajo máxima: + 45 C
Temperatura de trabajo mínima: 0 C
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV71C64A Auto Mode Evaluation Board

Microchip Technology EV71C64A Auto Mode Evaluation Board is built on the PD77728 PoE controller/manager, showcasing four IEEE 802.3bt 4-pair ports in Unmanaged Auto mode. PD77728 is part of Microchip’s seventh-gen IEEE 802.3bt compliant Power over Ethernet (PoE) Power Sourcing Equipment (PSE) family. The device is an integrated eight-port PoE controller and manager with FET switches and current sense resistors. The device supports IEEE 802.3af/at/bt standards and legacy PD detection in a 56-pin 8mm x 8mm QFN package. The EVB features bi-color LEDs for visual port status indication, with green and yellow LEDs dedicated to each port.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.