MAX17245EVKIT#

Analog Devices / Maxim Integrated
700-MAX17245EVKIT#
MAX17245EVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC 3.5V 36V, 3.5A, Synchronous Buck Converter With 28?A Quiescent Current and Reduced EMI

Disponibilidad

Existencias:
20 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡35 566 ₡35 566

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6 V to 36 V
5 V
MAX17245
MAX17245
Marca: Analog Devices / Maxim Integrated
Corriente de salida: 3.5 A
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX17245EVKIT Evaluation Kit

Analog Devices MAX17245EVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17245 high-voltage, current-mode step-down converter operation with a low operating current. The Analog Devices evaluation kit operates over a wide 6V to 36V input range, and the output is set for 5V at 3.5A. The MAX17245EVKIT comes with the MAX17245ETESA+ installed on the board.

Switching Regulators

Analog Devices Switching Regulators are highly efficient to support longer battery life, generate less heat, and consume less board space compared to other solutions on the market. Analog Devices' broad range of DC-DC switching regulators and controllers support a variety of applications and architectures. This family of highly efficient, synchronous step-up DC-DC controllers operates over a 4.5V to 36V input voltage range, and the input operating range can be extended to as low as 2.5V in bootstrapped mode. Analog Devices' nanoPower DC-DC regulators provide low quiescent current and small solution sizes, extending battery life for small, battery-operated applications.