BOS1921-KIT-B01

Boreas Technologies
915-BOS1921-KIT-B01
BOS1921-KIT-B01

Mfr.:

Description:
Power Management IC Development Tools BOS1921 starter development kit

Product Attribute Attribute Value Select Attribute
Boreas Technologies
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
BOS1921
BOS1921
Brand: Boreas Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: CapDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOS1901-KIT-B02 Development Kit

Boréas Technologies BOS1901-KIT-B02 Development Kit is designed to evaluate the operation of the BOS1901 piezo haptic drivers. This USB-powered kit appears as a USB audio device for computers that allow quick and easy generation of waveforms using Audacity® audio software for haptic prototyping. The BOS1901-KIT-B02 kit features a power supply via the USB port and graphical user interface for ease of use. This development kit includes two breakable miniature PCBs with BOS1901drivers for prototyping.

BOS1921 Starter Development Kit

Boréas Technologies BOS1921 Starter Development Kit is a plug-and-play dev kit to experience Piezo Haptic feedback. The BOS1921 Piezo Haptic Drivers are single-chip piezo actuator drivers with energy recovery based on patented CapDrive™ technology. These drivers are capable of sensing/driving piezoelectric actuators with up to 190Vpp voltage and stand out with their low power consumption, minimal latency, and compact footprints. The USB-powered BOS1921 development kit integrates a standard USB audio protocol, making it appear as a regular audio output to any computer. This simplifies waveform prototyping and playback, allowing users to prototype localized or complex haptic solutions with its two channels. Kit contents mainly include BOS1921-kit, driver board haptic, driver board pump, and USB-C™ cable.

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡131 417,51 ₡131 417,51
₡129 595,88 ₡1 295 958,80