Infineon Herramientas de desarrollo de administración de IC

Resultados: 701
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Tipo Voltaje de entrada Voltaje de salida La Herramienta es para la Evaluación de Serie
Infineon Technologies Herramientas de desarrollo de administración de IC This demostration board operates under a wide range input, and is developed to target offline SMPS application. The board features the new ICE5QR0680AZ PWM quasi resonant flyback CoolSET with 800V integrated MOSFET in DIP-7 package.
Demonstration Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 300 VAC 5 V, 12 V ICE5QR0680AZ
Infineon Technologies Herramientas de desarrollo de administración de IC This demostration board operates under a wide range input developed with offline SMPS application in mind. It features the new ICE5QR2270AZ PWM quasi-resonant flyback CoolSET with 700V integrated MOSFET in DIP-7 package.
Demonstration Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 300 VAC 5 V, 12 V ICE5QR2270AZ
Infineon Technologies Herramientas de desarrollo de administración de IC The DEMO_5QR2280AZ_24W1 demostration board operates under a wide range input developed with offline SMPS application in mind. It features the new ICE5QR2280AZ PWM quasi-resoant flyback CoolSET with 800V integrated MOSFET in DIP-7 package.
Demonstration Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 300 VAC 5 V, 12 V ICE5QR2280AZ
Infineon Technologies Herramientas de desarrollo de administración de IC This demostration board features the new ICE5QR4770AZ PWM quasi resonant flyback CoolSET with 700V integrated MOSFET in DIP-7 package. The board is designed to operate under a wide range input and developed to target offline SMPS applications.
Demonstration Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 300 VAC 5 V, 12 V ICE5QR4770AZ
Infineon Technologies Herramientas de desarrollo de administración de IC The DEMO_5QR4780AZ_16W1 demostration board operates under a wide range input developed with offline SMPS application in mind. It features the new ICE5QR4780AZ PWM quasi-resonant flyback CoolSET with 800V integrated MOSFET in DIP-7 package.
No
Demonstration Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 300 VAC 5 V, 12 V ICE5QR4780AZ
Infineon Technologies Herramientas de desarrollo de administración de IC Multi-purpose buck controller for external PMOS switch, 5V or adjustable output voltage, maximum of 2.3A output current, low quiescent current.
Demonstration Boards Voltage Regulator - Switching Regulator 24 V 7 V to 15 V IFX80471SKV
Infineon Technologies Herramientas de desarrollo de administración de IC Demoboard for industrial DCDC buck controlling synchronously two external N-MOSFETs.
Demonstration Boards Switching Controller 4.75 V to 45 V 1.2 V to 5.6 V IFX81481
Infineon Technologies Herramientas de desarrollo de administración de IC The ITS42k5D-LD-F demo board can be used to easily evaluate the ITS42k5D-LD-F. The demo board is fully equipped with external components as well as the device. This demo board users guide contains all necessary information for using of the this boar
Demonstration Boards Power Switch 42 V ITS42k5D-LD-F
Infineon Technologies Herramientas de desarrollo de administración de IC The TLF4277EL Demoboard is a demonstration of the Infineon low drop out linear voltage regulator with integrated current monitor. The TLF4277 is the ideal companion IC to supply active antennas for car infotainment applications. The adjustable output
Demonstration Boards Linear Voltage Regulator 40 V 5 V to 12 V TLF4277
Infineon Technologies Herramientas de desarrollo de administración de IC
Demonstration Boards Motor/Motion Controller & Driver 12 V to 18 V 12 V to 18 V BTN8962TA
Infineon Technologies Herramientas de desarrollo de administración de IC
Evaluation Boards AC/DC Primary/Secondary Side Controller - Flyback 185 VAC to 460 VAC 12 V BC847BW
Infineon Technologies Herramientas de desarrollo de administración de IC
Evaluation Boards Power Management Specialized 170 VAC to 277 VAC 55 V to 75 V ICL8201, IPN60R3K4CE
Infineon Technologies Herramientas de desarrollo de administración de IC Evaluation Board for 1ED020I12-B2 - Galvanic isolated single channel IGBT driver IC with CT technology for 600V/1200V IGBTs
Evaluation Boards Gate Driver 15 V to 600 V 15 V to 600 V 1ED020I12-B2
Infineon Technologies Herramientas de desarrollo de administración de IC This evaluation board is a 200W half bridge LLC resonant converter using an 8-pin LLC controller ICE1HS01G-1 as well as a high voltage CoolMOS Power MOSFET IPA50R299CP, developed by Infineon Technologies. ICE1HS01G-1 is specially designed for applic
Evaluation Boards Gate Driver 280 VAC, 380 V 12 V, 24 V ICE1HS01G-1
Infineon Technologies Herramientas de desarrollo de administración de IC 650 V, 2.5 A half-bridge gate driver eval board with integrated bootstrap diode
No
Demonstration Boards Gate Driver 10 V to 20 V 420 V 2ED2184S06F
Infineon Technologies Herramientas de desarrollo de administración de IC EVAL-2EDL23N06PJ

Evaluation Boards Gate Driver 10 V 50 V to 400 V 2EDL23N06PJ
Infineon Technologies Herramientas de desarrollo de administración de IC 28W 16V Evaluation Board with Quasi-Resonant CoolSET ICE2QR0665G 28W switching mode power supply evaluation board designed in a quasi resonant flyback converter topology using ICE2QR0665G Quasi-resonant CoolSET. With the CoolMOS integrated in this
Evaluation Boards Switching Controller 85 V to 265 V 16 V ICE2QR0665G
Infineon Technologies Herramientas de desarrollo de administración de IC 18W 5V Small Size Low Profile Evaluation Board with Quasi-Resonant CoolSET ICE2QR1765G Small size low profile 18W switching mode power supply evaluation board designed in a quasi resonant flyback converter topology using ICE2QR1765G Quasi-resonant C
Evaluation Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 265 VAC 5 V ICE2QR1765G
Infineon Technologies Herramientas de desarrollo de administración de IC 20 W switching mode power supply evaluation board designed in a quasi resonant flyback converter topology using ICE2QR2280G-1 Quasi-resonant CoolSET . With the CoolMOS integrated in this IC, it greatly simplifies the design and layout of the PCB. D
No
Evaluation Boards AC/DC Offline Primary/Secondary Side Controller - Flyback 85 VAC to 265 VAC 5 V ICE2QR2280G-1
Infineon Technologies Herramientas de desarrollo de administración de IC 30W 12V SMPS evaluation board with ICE3AR0680VJZ Universal input 30W 12V off-line flyback converter power supply utilizing control IC with integrated MOSFET CoolSET ICE3AR0680VJZ. The application demo board is operated in Discontinuous Conduction Mo
Evaluation Boards AC/DC Primary/Secondary Side Controller - Flyback ICE3AR0680VJZ
Infineon Technologies Herramientas de desarrollo de administración de IC Universal input 20 W 5 V off-line flyback converter board using Infineon CoolSET ICE3AR2280VJZ. The converter is operated in Discontinuous Conduction Mode, 100 kHz fixed frequency, very low standby power and various mode of protections for a high re
Evaluation Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 265 VAC 5 V ICE3AR2280VJZ
Infineon Technologies Herramientas de desarrollo de administración de IC 5V 12W SMPS evaluation board with ICE3AR4780CJZ
Evaluation Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 265 VAC ICE3AR4780CJZ
Infineon Technologies Herramientas de desarrollo de administración de IC 12W 5V SMPS evaluation board with ICE3AR4780VJZ
Evaluation Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 265 VAC ICE3AR4780VJZ
Infineon Technologies Herramientas de desarrollo de administración de IC 30W 12V SMPS Evaluation Board with CoolSET ICE3BR0680JZ Universal input 30W 12V off-line flyback converter power supply utilizing CoolSET ICE3BR0680JZ. The application demo board is operated in Discontinuous Conduction Mode (DCM) and is running at
Evaluation Boards AC/DC Primary/Secondary Side Controller - Flyback ICE3BR0680JZ
Infineon Technologies Herramientas de desarrollo de administración de IC 25W 12V SMPS Evaluation Board with CoolSET ICE3BR1065J
Evaluation Boards AC/DC Primary/Secondary Side Controller - Flyback 85 VAC to 265 VAC ICE3BR1065J