LITEDCDCSBCV33BOARDTOBO1

Infineon Technologies
726-LITEDCDCSBCV33BO
LITEDCDCSBCV33BOARDTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC APS_OTHER

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡80 806 ₡80 806

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS: N
Demonstration Boards
LDO Voltage Regulator
3.8 V to 28 V
3.23 V to 3.37 V
TLE9461-3ES
TLE9471-3ES V33
Marca: Infineon Technologies
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: LITE DCDC SBC V33 BOARD SP001628350
Peso de la unidad: 92,445 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Lite SBC Boards

Infineon Technologies Lite SBC Boards are used to enable device evaluation of the Lite SBC product family to accelerate the design-in phase. The boards are populated with the product families' superset components. The board can connect to the "UIO STICK" (Power Easy Kit Lite) and can be controlled via USB using a powerful and intuitive Graphical User Interface (GUI). 

Lite DCDC SBC V33 Demo Board

Infineon Technologies Lite DCDC SBC V33 Demo Board enables device evaluation of the Lite SBC product family and accelerates the design-in phase. This demo board can be connected to the uIO Stick (Power Easy Kit Lite). The V33 board is populated with the TLE9471-3ES superset component representative of the product families. This demo board features two banana jacks, four LEDs, one wake-up button, one connector for the uIO Stick, and a set of headers for jumper configurations. Infineon Technologies Lite DCDC SBC V33 Demo Board operates in a 3.8V to 28V supply voltage range and offers a 3.23V to 3.37V output voltage range. This demo board is ideal for use in automotive applications.

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More