TLE9210823QXAPPKITTOBO1

Infineon Technologies
726-TLE9210823QXAPPK
TLE9210823QXAPPKITTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MCS_OTHER

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡33 344 ₡33 344
₡33 338 ₡166 690

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de administración de IC
Evaluation Boards
IGBT Driver, MOSFET Driver
TLE92108-23QX
Marca: Infineon Technologies
Para utilizar con: Multi MOSFET Driver IC
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: TLE92108-23QX APPKIT SP004830802
Peso de la unidad: 118,610 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

Automotive Motor Control Solutions

Infineon Technologies Automotive Motor Control Solutions are used for the environmental and application requirements of the automotive industry. The requirements have influenced the replacement of mechanical solutions with electrical motors. High priority factors, like CO2 reduction, have increased the need for smart electrically controlled motors. The number of electrical motors in cars is growing steadily for classical combustion engines and electrical cars. Instead of using energy from a combustion engine, these solutions can be switched and speed controlled on demand. 

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLE92108-23QX APPKIT Evaluation Board

Infineon Technologies TLE92108-23QX APPKIT Evaluation Board is used to measure and evaluate TLE92108 Multi MOSFET Driver ICs. The main board is loaded with the TLE92108-232QX and includes eight half-bridge MOSFETs and an active reverse-polarity protection MOSFET. A graphic user interface can be used to configure the device for control and diagnostics. Users can simply connect the uIO stick and get started vai the Configuration Wizard for TLE92108-232QX in the Infineon Toolbox. Infineon Technologies TLE92108-23QX APPKIT Evaluation Board is ideal for automotive applications such as seat modules and extended functions, closure systems, central door locks, and body control modules.