DK-SI-5SGXEA7N

Altera
989-DK-SI-5SGXEA7N
DK-SI-5SGXEA7N

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de lógica programable FPGA Starter Kit For Stratix V 5SGXEA7

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 897 419 ₡2 897 419

Atributo del producto Valor de atributo Seleccionar atributo
Altera
Categoría de producto: Herramientas de desarrollo de circuitos integrados de lógica programable
Development Kits
FPGA
5SGXEA7N2F40C2N
Marca: Altera
Descripción/Función: Stratix V GX development kit
Tipo de interfaz: Ethernet, USB
Voltaje de alimentación operativo: 20 V
Tipo de producto: Programmable Logic IC Development Tools
Serie: Stratix V GX Development Kits
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Stratix V FPGA
Alias de las piezas n.º: 980300
Peso de la unidad: 3,016 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Stratix® FPGA Development Tools

Altera offers a variety of hardware solutions and tools to accelerate the design process. The Stratix® Series FPGA Development Tools offer a wide range of development kits that contain everything an engineer needs to create and implement a design in hours. These Altera development kits deliver a complete system-level design environment that includes both the hardware and software needed to immediately begin developing FPGA designs.

Stratix® V GX Transceiver Signal Integrity Kit

Altera Stratix® V GX Transceiver Signal Integrity Development Kit is a complete design environment that includes the hardware and software needed to develop Stratix V GX FPGA designs. The one-year license for the Quartus® II software provides everything needed to begin developing custom Stratix V GX FPGA designs. This kit allows users to evaluate transceiver performance from 600Mbps to 12.5Gbps and generate and check the pseudo-random binary sequence (PRBS) patterns. A designer can dynamically change differential output voltage (VOD) pre-emphasis and equalization settings to optimize transceiver performance for your channel. The kit allows them to perform jitter analysis. The user can verify physical medium attachment (PMA) compliance to PCI Express® (PCIe®), Gbps Ethernet (GbE), XAUI, CEI-6G, Serial RapidIO®, high-definition serial digital interface (HD-SDI), and other major standards.