CC2541DK-MINI

Texas Instruments
595-CC2541DK-MINI
CC2541DK-MINI

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 RF Bluetooth SMART S OC kit BLE

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡71 775 ₡71 775

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:
Development Kits
CC2541
2.4 GHz
BLE
Marca: Texas Instruments
Para utilizar con: CC2541
Tipo de interfaz: I2C
Temperatura de trabajo máxima: + 35 C
Temperatura de trabajo mínima: 0 C
Empaquetado: Bulk
Tipo de producto: Bluetooth Development Tools
Serie: CC2541DK-MINI
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SimpleLink
Peso de la unidad: 227,217 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2541DK-MINI Development Kit

Texas Instruments CC2541DK-MINI Development Kit provides a working reference design for software development of single-mode BLUETOOTH® low energy (BLE) applications based on the Texas Instruments CC2541. The included "keyfob" board operates as a BLE peripheral device and contains modifiable software that can be tailored towards different applications. Using BTool (Windows PC application) along with the included CC2540 USB Dongle, the Texas Instruments BLE stack can be tested and verified while developing custom applications.