DFRobot Herramientas de desarrollo multiprotocolo

Resultados: 5
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Frecuencia La Herramienta es para la Evaluación de Voltaje de alimentación operativo Tipo de interfaz Temperatura de trabajo mínima Temperatura de trabajo máxima Protocolo: WiFi - 802.11
DFRobot Herramientas de desarrollo multiprotocolo Accelerate Edge AI and multimedia projects with the FireBeetle 2 ESP32-P4. This compact, highly-integrated platform combines a 360MHz dual-core RISC-V CPU with native MIPI-CSI/DSI interfaces for high-resolution video, an onboard microphone, and Wi-Fi 23En existencias
35En pedido
Min.: 1
Mult.: 1

Development Boards 2.4 GHz ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11
DFRobot Herramientas de desarrollo multiprotocolo The FireBeetle 2 ESP32-C5 is a high-performance, low-power IoT development board designed for advanced smart home and extensive IoT applications. Its core strength lies in the groundbreaking Espressif ESP32-C5 chip, offering dual-band (2.4 & 5 GHz) W 125En existencias
286En pedido
Min.: 1
Mult.: 1

Development Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C
DFRobot Herramientas de desarrollo multiprotocolo Unleash true 1080p edge AI and interactive HMI applications with the FireBeetle 2 ESP32-P4 Development Kit. This all-in-one solution is engineered around the powerful ESP32-P4: a dual-core RISC-V processor featuring a Single-Precision FPU and a profe 76En existencias
Min.: 1
Mult.: 1

Development Kits ESP32-P4 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11
DFRobot Herramientas de desarrollo multiprotocolo The FireBeetle 2 ESP32-C5 IO Expansion Kit is an advanced development platform that combines the powerful FireBeetle 2 ESP32-C5 microcontroller with a dedicated IO expansion shield. Engineered for next-generation IoT applications, it delivers cutting 4En existencias
26En pedido
Min.: 1
Mult.: 1

Expansion Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11
DFRobot Herramientas de desarrollo multiprotocolo The LoRaWAN ESP32-S3 Development Board is a professional hardware focusing on long-range wireless communication and convenient development. With comprehensive compatibility for LoRa, LoRaWAN, and Meshtastic protocols, integration capability with the 1En existencias
32En pedido
Min.: 1
Mult.: 1

Development Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C