CS-LODEV-11

Crowd Supply
392-CS-LODEV-11
CS-LODEV-11

Fabricante:

Descripción:
Herramientas de desarrollo Sub-GHz LoDev Weather Station (868 MHz - EU): Two LoDev boards with headers and 2 dBi antenna, ST-Link V2 programmer, DHT11 temp and humidity sensor, light sensor and soil moisture sensor.

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡51 620,00 ₡51 620,00

Atributo del producto Valor de atributo Seleccionar atributo
Crowd Supply
Categoría de producto: Herramientas de desarrollo Sub-GHz
RoHS:  
Development Platforms
915 MHz
S76S
Marca: Crowd Supply
Tipo de producto: Sub-GHz Development Tools
Subcategoría: Development Tools
Peso de la unidad: 91,400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LoDev S76S Development Boards

Crowd Supply LoDev S76S Development Boards are open-source LoRa® development platforms that are software-compatible with Arm® Mbed™. The S76S SiP features an STM32L073 microcontroller, SX1276 LoRa® radio, and RF-matching components with FCC modular certification. These development boards include low cost, professional Mbed™ community, rich library ecosystem, low parts count, and low BOM cost. The LoDev development boards are breadboard-friendly and come as a single-chip integrated LoRaWAN™ solution. These development boards offer down to -146dBm minimum receiver sensitivity and up to 20dBm adjustable TX power. The LoDev development boards are ideal for cattle farming, vineyards, asset tracking, railway, utilities, and pest control.