CC3220SF-LAUNCHXL

Texas Instruments
595-CC3220SFLAUNCHXL
CC3220SF-LAUNCHXL

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 SimpleLink CC3220 Wi -Fi Launchxl

En existencias: 28

Existencias:
28 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡34 800 ₡34 800

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:
Development Kits
CC3220SF
WiFi
Marca: Texas Instruments
Tipo de producto: WiFi Development Tools
Serie: CC3220SF-LAUNCHXL
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SimpleLink
Peso de la unidad: 165 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC3220SF-LAUNCHXL CC3220SF LaunchPad Kit

Texas Instruments CC3220SF-LAUNCHXL SimpleLink™ Wi-Fi® CC3220SF LaunchPad™ Development Kit highlights the CC3220SF, a single-chip security solution, and wireless microcontroller (MCU). This MCU comes with 1MB Flash and 256KB of RAM. The CC3220SF-LAUNCHXL features onboard emulation and sensors for a full out-of-the-box experience. This board can be directly connected to a PC for use with development tools such as the Code Composer Studio™ Cloud integrated development environment (IDE). The Texas Instruments CC3220SF device brings IoT networking security to a new level, empowering developers to connect applications to the cloud with multiple communication protocols.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.