LAUNCHXL-CC3235S

Texas Instruments
595-LAUNCHXL-CC3235S
LAUNCHXL-CC3235S

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 CC3235S SIMPLELINK W I-FI LAUNCHPAD

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡31 320 ₡31 320

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Development Kits
CC3235S
802.11 a/b/g/n
2.4 GHz, 5 GHz
WiFi
Marca: Texas Instruments
Tipo de producto: WiFi Development Tools
Serie: LAUNCHXL-CC3235S
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Peso de la unidad: 168,145 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-CC3235x LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-CC3235x SimpleLink™ Wi-Fi®, Dual-Band, LaunchPad™ Development Kit is a platform for evaluating the performance of the CC3235x SimpleLink Wi-Fi, Dual-Band Single-chip Wireless MCU Solution. The CC3235x integrates a user application dedicated ARM® Cortex®-M4 MCU and a network processor that runs 2.4GHz and 5GHz Wi-Fi, internet, and security protocols. The Texas Instruments LAUNCHXL-CC3235x Kit features onboard emulation and sensors for a full out-of-the-box experience and rapid development. The device allows a direct connection to a PC for use with development tools such as the Code Composer Studio™ Cloud-integrated development environment (IDE).

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.