TLE4966MS2GOTOBO1

Infineon Technologies
726-TLE4966MS2GOTOBO
TLE4966MS2GOTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético POSITION SENS ATV

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡17 324,60 ₡17 324,60

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor magnético
Evaluation Boards
Magnetic Sensor
TLE4966
Bulk
Marca: Infineon Technologies
Tipo de producto: Magnetic Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: TLE4966_MS2GO SP005406992
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

TLE4966 MS2GO Kit

Infineon Technologies TLE4966 MS2GO Kit is used for the evaluation of the TLE4966G lateral Hall latch and TLE4966V-1G vertical Hall latch. The kit is offered in one version combining the sensors above. The TLE4966G and the TLE4966V-1G are integrated circuit double Hall-effect sensors designed specifically for highly accurate applications.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.