MIKROE-1987

Mikroe
932-MIKROE-1987
MIKROE-1987

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético 3D Hall click

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡17 231,80 ₡17 231,80

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Add-On Modules
Hall-Effect Sensor
MLX90333
5 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Descripción/Función: MLX90333 Triaxis hall sensor, capable of detecting the position of any magnet in nearby space
Dimensiones: 42.9 mm x 25.4 mm x 3.9 mm
Tipo de interfaz: SPI
Tipo de producto: Magnetic Sensor Development Tools
Serie: 3D Hall
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 30 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3629 3D Hall 7 Click Board

Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-1987 3D Hall click

Mikroe MIKROE-1987 3D Hall click features the Melexis MLX90333 Triaxis™ Hall sensor that detects the position of any magnet in nearby space. The MIKROE-1987 does so by being sensitive to three components of flux density (BX, BY, BZ). The MIKROE-1987 is supported in all MikroElektronika compilers and communicates with the target MCU with the mikroBUS™ SPI interface (CS, SCK, MISO, MOSI).