MIKROE-3275

Mikroe
932-MIKROE-3275
MIKROE-3275

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético Magnetic rotary Click

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡16 820 ₡16 820

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Add-On Boards
Magnetic Sensor
HMC1512
3.3 V, 5 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Magnetic Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3275 Magnetic Rotary Click

Mikroe MIKROE-3275 Magnetic Rotary Click is an accurate position sensing Click board™ that utilizes the HMC1512 magnetic field displacement sensor IC from Honeywell. The HMC1512 integrated sensor uses two coplanar saturated-mode Wheatstone bridges with four magneto-resistive elements per bridge. The Mikroe click board also features an MCP6022 rail-to-rail operational amplifier and an MCP3202 12-bit ADC from Microchip. This click board achieves a very high precision by implementing the proprietary Anisotropic Magneto-Resistive (AMR) technology from Honeywell.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.