Herramientas de desarrollo de sensores

Resultados: 133
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo de producto Producto Tipo La Herramienta es para la Evaluación de
SparkFun Herramientas de desarrollo de sensores de múltiple función RedBot Sensor Line Follower 52En existencias
Min.: 1
Mult.: 1

Multiple Function Sensor Development Tools
SparkFun Herramientas de desarrollo del sensor de corriente The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 38En existencias
Min.: 1
Mult.: 1

Current Sensor Development Tools Breakout Boards Current Sensor INA169
SparkFun Herramientas de desarrollo de sensores táctiles If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 16En existencias
40Se espera el 21/8/2026
Min.: 1
Mult.: 1

Touch Sensor Development Tools
SparkFun Herramientas de desarrollo del sensor óptico RGB Light Sensor - ISL29125 39En existencias
Min.: 1
Mult.: 1

Optical Sensor Development Tools
SparkFun Herramientas de desarrollo del sensor de temperatura TC Breakout - MAX31855K 7En existencias
Min.: 1
Mult.: 1

Temperature Sensor Development Tools
SparkFun Herramientas de desarrollo del sensor magnético It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 7En existencias
23En pedido
Min.: 1
Mult.: 1

Magnetic Sensor Development Tools Breakout Boards Magnetic Position Sensor MLX90393
SparkFun Herramientas de desarrollo del sensor de temperatura Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 7En existencias
Min.: 1
Mult.: 1

Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833
SparkFun Herramientas de desarrollo de sensores de múltiple función The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 36En existencias
Min.: 1
Mult.: 1

Multiple Function Sensor Development Tools Breakout Boards Atmospheric Sensor BME280
SparkFun Herramientas de desarrollo del sensor de temperatura The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 19En existencias
Min.: 1
Mult.: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun Herramientas de desarrollo del sensor de temperatura The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18En existencias
Min.: 1
Mult.: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun Herramientas de desarrollo del sensor de temperatura Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 21En existencias
Min.: 1
Mult.: 1
Temperature Sensor Development Tools Breakout Boards Humidity Sensor SHTC3
SparkFun Herramienta de desarrollo para sensores de distancia Does your project require high-precision cutting-edge distance measurement? Or maybe speed motion or gesture-sensing? We're not talking about simple ultrasonic or even infrared here but 60GHz radar! Well say hello to the SparkFun A111 Pulsed Rada 6En existencias
Min.: 1
Mult.: 1
Distance Sensor Development Tool Development Tools Sensors
SparkFun Herramientas de desarrollo del sensor de aceleración The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 5En existencias
Min.: 1
Mult.: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor ADXL313
SparkFun Herramientas de desarrollo del sensor de posición PIR Breakout 170uA (EKMC4607112K) 11En existencias
Min.: 1
Mult.: 1
Position Sensor Development Tools Breakout Boards PIR Breakout EKMC4607112K
SparkFun Herramientas de desarrollo del sensor de aceleración This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 19En existencias
Min.: 1
Mult.: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor KX134
SparkFun Herramientas de desarrollo de sensores de múltiple función The SparkFun LSM6DSO 6 Degrees of Freedom Breakout is an accelerometer and gyroscope sensor with a giant 9kB FIFO buffer and embedded processing interrupt functions. Due to the capabilities and low cost of the LSM6DSO we've created this small breakou 47En existencias
51Se espera el 15/7/2026
Min.: 1
Mult.: 1
Multiple Function Sensor Development Tools Breakout Boards Accelerometer, Gyroscope Sensor LSM6DSO
SparkFun Herramientas de desarrollo de sensores de múltiple función Air Quality Sensor SGP40 (Qwiic) 5En existencias
Min.: 1
Mult.: 1
Multiple Function Sensor Development Tools Development Boards Air Quality Sensor SGP40
SparkFun Herramientas de desarrollo del sensor de temperatura This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 2En existencias
Min.: 1
Mult.: 1
Temperature Sensor Development Tools Breakout Boards Digital Temperature Sensor
SparkFun Herramienta de desarrollo para sensores de distancia SparkFun Qwiic ToF Imager - VL53L5CX 24En existencias
Min.: 1
Mult.: 1
Distance Sensor Development Tool Qwiic ToF Imagers VL53L5CX
SparkFun Herramienta de desarrollo para sensores de distancia This SparkFun Distance Sensor Breakout utilizes the VL53L4CD next generation ToF (Time of Flight) sensor module to give you the highly accurate measurements at short ranges for its size. The VL53L4CD from STMicroelectronics uses a VCSEL (Vertical Cav 3En existencias
66En pedido
Min.: 1
Mult.: 1

Distance Sensor Development Tool
SparkFun Herramienta de desarrollo para sensores de distancia The SparkFun Qwiic dToF TMF8820 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 1En existencias
Min.: 1
Mult.: 1

Distance Sensor Development Tool Development Boards Qwiic dToF Imager Qwiic dToF Imager
SparkFun Herramienta de desarrollo para sensores de distancia The SparkFun Qwiic dToF TMF8821 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 4En existencias
Min.: 1
Mult.: 1

Distance Sensor Development Tool Development Boards Qwiic dToF Imager TMF8821
SparkFun Herramientas de desarrollo de sensores de múltiple función The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 4En existencias
4Se espera el 22/7/2026
Min.: 1
Mult.: 1

Multiple Function Sensor Development Tools Breakout Boards Environmental Sensor BME688
SparkFun Herramientas de desarrollo del sensor de presión The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 5En existencias
6Se espera el 22/7/2026
Min.: 1
Mult.: 1

Pressure Sensor Development Tools Pressure Sensor BMP384
SparkFun Herramientas de desarrollo de sensores de múltiple función The SparkFun ENS160 Indoor Air Quality Sensor is a digital multi-gas sensor solution with four sensor elements that can be used in a wide range of applications including building automation smart home and HVAC. The independent hotplate control allo 2En existencias
5Se espera el 25/9/2026
Min.: 1
Mult.: 1

Multiple Function Sensor Development Tools Development Boards Air Quality Sensor