FRDM-K22F-A8974

NXP Semiconductors
771-FRDM-K22F-A8974
FRDM-K22F-A8974

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de aceleración FRDM-K22F-A8974

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡104 377 ₡104 377

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Herramientas de desarrollo del sensor de aceleración
RoHS: N
Development Boards
Marca: NXP Semiconductors
Tipo de interfaz: I2C, SPI
Tipo de producto: Acceleration Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935433304598
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Sensor ToolBox Development Board for FXLS8974CF

NXP Semiconductors Sensor ToolBox Development Board for FXLS8974CF (FRDM-K22F-A8974) is a demonstration and development platform for the FXLS8974CF Low-Power 12-Bit Digital IoT Accelerometer. The FXLS8974CF is optimized for industrial and medical IoT applications that require ultra-low-power wake-up on motion. The FXLS8974CF supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

i.MX 8M Nano Evaluation Kit (8MNANOD4-EVK)

NXP Semiconductors i.MX 8M Nano Evaluation Kit (8MNANOD4-EVK) is a feature-rich starting point for developers wanting to create their own system designs based on the i.MX 8M Nano Applications Processor.  The MNANOD4-EVK consists of a compact Compute Module and a larger baseboard that brings out the broad connectivity needed for product evaluation. The Compute Module features a pre-installed i.MX 8M Mini Quad Processor, 2 GB of DDR4 memory, PMIC, eMMC, and a Wi-Fi®/BLUETOOTH® module for connectivity out-of-the-box. The baseboard brings out all of the key interfaces for the i.MX 8M Nano, such as USB, MIPI-DSI, MIPI-CSI, microSD, Ethernet, along with expansion headers such as M.2, audio, and general purpose UART and I2S. and a larger Base Board, which brings out the broad connectivity needed for a full evaluation.