MIKROE-4592

Mikroe
932-MIKROE-4592
MIKROE-4592

Fabricante:

Descripción:
Herramienta de desarrollo para sensores de distancia LightRanger 5 Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡17 974 ₡17 974

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramienta de desarrollo para sensores de distancia
RoHS:  
Distance Sensor Development Tool
Add-On Boards
Optical Distance Sensor
3.3 V
TMF8801
- 30 C
+ 70 C
Marca: Mikroe
Para utilizar con: Distance Measurement, Industrial Ranging
Tipo de interfaz: I2C
Cantidad de empaque de fábrica: 1
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9015800090
USHTS:
9015802000
JPHTS:
901580000
BRHTS:
90158090
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

LightRanger 5 Click

Mikroe LightRanger 5 Click contains a ranging sensor with multi-target detection. The board features the AMS-TAOS TMF8801 dToF (direct time of flight) optical distance sensor achieving up to 2500mm target detection distance. It offers highly accurate depth accuracy detection through a sub-nanosecond light pulse and an anti-aliasing "stop-watch" method to measure the round-trip time of the pulse. It makes precise distance measurements up to a 2500mm distance range. It's capable of operation in dark environments and in the presence of sunlight.