MIKROE-3118

Mikroe
932-MIKROE-3118
MIKROE-3118

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético Hall Current 3 click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡13 340 ₡13 340

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Add-On Boards
Hall-Effect Sensor
Marca: Mikroe
Tipo de producto: Magnetic Sensor Development Tools
Serie: Hall Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3118 Hall Current 3 Click

Mikroe MIKROE-3118 Hall Current 3 Click is designed to use Hall effect to provide a precise and reliable measurement of reasonably high current. This current measurement Click Board™ consists of an integrated MLX91210 Hall sensor IC that can measure current up to ±30A. The measured current value can be obtained through the onboard 12-bit analog-to-digital converter via the I2C interface. Mikroe Hall Current 3 Click Board features low series resistance, wide current input range, low thermal drift, high accuracy, and immunity to EMI or other magnetic interferences. Other onboard modules include a Microchip MCP3221 12-bit ADC converter with an I2C interface by Microchip and a Texas Instruments PCA9306 Dual Bidirectional I2C voltage level translator.