MAXREFDES82#

Analog Devices / Maxim Integrated
700-MAXREFDES82#
MAXREFDES82#

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función Smart Force Sensor

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡275 726,20 ₡275 726,20

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Reference Design Boards
Smart Force Sensor
MAX11254
5 V
Bulk
Marca: Analog Devices / Maxim Integrated
Para utilizar con: MAX6071, MAX8574
Tipo de interfaz: SPI, USB
Tipo de producto: Multiple Function Sensor Development Tools
Serie: MAXREFDES
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 384 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Sensor Reference Designs

Analog Devices Inc. MAXREFDES15, MAXREFDES16, MAXREFDES23DB, MAXREFDES27, MAXREFDES38, and MAXREFDES70 are each sensor-related reference designs. The MAXREFDES15 Monterey is an ultra-low power, high accuracy 4-20mA 2-wire current loop sensor evaluation board. The MAXREFDES16 Novato is a 16-bit, high-accuracy, loop-powered temperature transducer that transmits temperature information from a remote object to the central control unit over a 4-20mA current loop and using the highway addressable remote transducer (HART) communication protocol. The MAXREFDES23DB Santa Cruz is the world's smallest IO-Link light sensor with six integrated sensors ambient light (clear), red, green, blue, infrared, and temperature all on a tiny printed circuit board (PCB) that is 6.5mm x 25mm. The MAXREFDES27 is a tiny IO-Link proximity sensor with an IR receiver, matching IR LED driver, IO-Link transceiver, and energy-efficient step-down converter all on an 8.2mm x 31.5mm printed circuit (PC) board. The MAXREFDES38 provides the low-power, high-speed, high-accuracy analog front-end designed for the ECT/EPT or current fault sensor application. The MAXREFDES70 uses ultrasonic Time-of-Flight (ToF) which sends and receives ultrasonic waves between piezoelectric transducers in both the upstream and downstream directions in the pipe.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

Diseño de referencia del sensor de fuerza inteligente MAXREFDES82

El diseño de referencia del sensor de fuerza inteligente MAXREFDES82 de Maxim cuenta con un sensor de fuerza inteligente industrial de última generación. Montado en un cuadrante de celdas de carga canalizado en un convertidor de señal analógica a digital (ADC) multicanal de 24 bits, MAXREFDES82 detecta el peso y el centro de masa para los objetos ubicados en la plataforma. La escala ofrece respuestas de escala completa de hasta 780 g. La interfaz de usuario ofrece una pantalla activa del centro de masa en la plataforma, así como el peso total medido. Además de actuar como sensor de fuerza inteligente, el diseño funciona muy bien como interfaz de toque reforzada con detección de fuerza. El sistema consume menos de 50 mA durante su operación normal, y cuenta con una interfaz USB para realizar una rápida evaluación e integración.
Conozca más