DM160218

Microchip Technology
579-DM160218
DM160218

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de posición MGC3130 Single Zone Development Kit ""Hillstar""

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡154 158 ₡154 158

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo del sensor de posición
RoHS:  
Development Kits
3D Tracking, Gesture Sensor
MGC3130
3.3 V
Marca: Microchip Technology
Tipo de interfaz: I2C, USB
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: Position Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

DM160218 MGC3130 Hillstar Development Kit

Microchip DM160218 MGC3130 Hillstar Single Zone Development Kit builds a complete MGC3130 reference system consisting of an MGC3130 Module, an I2C to USB Bridge Module, and a 4-Layer reference electrode 95mm x 60mm sensitive area. The Hillstar package includes an artificial hand for parameterization and performance evaluation of the sensor. With the MGC3130 Software Package, including Aurea Graphical User Interface and GestIC Library, the MGC3130 Software Development Kit SDK, and a set of electrode reference designs, this Hillstar Development Kit is prepared for an easy design-in of MGC3130.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.