EV23P16A

Microchip Technology
579-EV23P16A
EV23P16A

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura MCP998X-A Temp Sensor EVB

En existencias: 76

Existencias:
76 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡14 523 ₡14 523

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Evaluation Boards
Temperature Sensor
MCP9984
3.3 V
Marca: Microchip Technology
Para utilizar con: Multichannel Automotive Temperature Sensor
Tipo de interfaz: USB
Tipo de producto: Temperature Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
EAR99

MCP9984 Evaluation Board

Microchip Technology MCP9984 Evaluation Board demonstrates the MCP998X ±1.0°C accurate, multichannel, automotive temperature sensor family. The Microchip Technology MCP9984 board includes the MCP9984-A version with SMBus address decode functionality, enabling dynamic address changes upon power-up through a pull-up resistor on the THERM/ADDR pin. Utilizing the Thermal Management Utility, this EVB facilitates straightforward communication with the device and allows temperature readings to be logged on a computer.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.