MIKROE-3724

Mikroe
932-MIKROE-3724
MIKROE-3724

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura Thermostat 3 Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡24 940 ₡24 940

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
MAX31855
3.3 V, 5 V
Marca: Mikroe
Dimensiones: 57.15 mm x 25.4 mm
Tipo de interfaz: GPIO, SPI
Tipo de producto: Temperature Sensor Development Tools
Serie: Thermostat
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Thermostat 3 Click

Mikroe Thermostat 3 Click is a general-purpose thermostat that can be used with any temperature sensor based on the MAX31855 sensor design. The Mikroe click is equipped with a 2-pin female socket for thermocouple connection. The K-type thermocouple is connected directly to the socket, allowing the MAX31855 to control the signal conditioning and output the absolute temperature value. The click also contains a high-quality Omron relay that can open or close an electric circuit. Despite its small size, it can be used with voltage up to 30VDC/220AC and current up to 5A.