CY3290-CYAT8168X

Infineon Technologies
727-CY3290-CYAT8168X
CY3290-CYAT8168X

Fabricante:

Descripción:
Herramientas de desarrollo de sensores táctiles CY3290-CYAT8168X

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡364 559 ₡364 559

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de sensores táctiles
RoHS:  
Evaluation Kits
Automotive TrueTouch
Bulk
Marca: Infineon Technologies
Descripción/Función: Automotive True Touch Evaluation Kit
Dimensiones: 10.1 in
Para utilizar con: CYAT8168 Series
Tipo de producto: Touch Sensor Development Tools
Serie: CYAT8168X
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 1,018 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
3A991

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

PSOC™ Automotive Multitouch Evaluation Kit

Infineon Technologies PSOC™ Automotive Multitouch Evaluation Kit is based on the Gen6 XL touchscreen controllers, designed for automotive infotainment. The Infineon kit supports ten-finger tracking on screens up to 15". The device is optimized for high performance, including high signal-to-noise ratio (SNR), fast refresh rates, superior EMC performance, and advanced features like gestures, glove touch, and waterproofing. The kit provides a comprehensive platform to configure, optimize, and evaluate touchscreen solutions, including all necessary hardware and software.