DFRobot Módulos de comunicación y Ethernet

Tipos de Módulos de comunicación y Ethernet

Cambiar Vista por categorías
Resultados: 12
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo de producto Producto Velocidad de transmisión de datos Tipo de interfaz Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima
DFRobot Puertas de enlace The LoRaWAN Indoor Gateway (EU868) is an all-in-one network solution designed to create private, long-range IoT systems. It utilizes the EU868 frequency to bridge low-power LoRaWAN devices ideal for outdoor sensors to a local network. 2En existencias
15Se espera el 25/6/2026
Min.: 1
Mult.: 1

Gateways Gateway 100 Mb/s USB 7 V 12 V
DFRobot Puertas de enlace This is a powerful, user-friendly LoRaWAN indoor gateway (915 MHz / US915/AU915) designed to drastically simplify private IoT. It bridges long-range LoRa wireless protocols to standard IP networks using a stable 8-channel Semtech SX1302 chip. 8En existencias
6En pedido
Min.: 1
Mult.: 1

Gateways Gateway 100 Mb/s USB 7 V 12 V
DFRobot Módulos de Ethernet The M.2 2.5G Network Card is a high-speed networking solution designed to enhance the Ethernet performance of compatible devices via an M.2 B+M Key slot. 23En existencias
39En pedido
Min.: 1
Mult.: 1

Ethernet Modules Ethernet Network Adapters 2500 Mbps 0 C + 55 C
DFRobot Módulos de Ethernet The M.2 to 5G Ethernet Network Card is an advanced networking solution designed to upgrade network connectivity by converting an M.2 B+M Key slot into a high-speed 5G Ethernet RJ45 port. Powered by the RTL8126 chipset, this network card supports adap 5En existencias
Min.: 1
Mult.: 1

Ethernet Modules Ethernet Network Adapters 5 Gbps 0 C + 70 C
DFRobot Servidores LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM, 500GB SSD, WiFi 6E) 12En existencias
64En pedido
Min.: 1
Mult.: 1

Servers Single Board Computer Servers 12 V 20 V 0 C + 45 C
DFRobot Módulos de Ethernet M.2 (A+E Key) to Gigabit Ethernet Module for LattePanda Alpha and Delta 168En existencias
Min.: 1
Mult.: 1

Ethernet Modules M.2 to Ethernet 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, M.2 - 40 C + 70 C
DFRobot Módulos de red The Gravity: LoRaWAN Node Module (EU868) is a high-performance, easy-to-deploy wireless communication module designed for long-distance, low-power data transmission in outdoor IoT scenarios. Based on the SX1262 RF chip and LoRa modulation technology, 8En existencias
Min.: 1
Mult.: 1

LoRaWAN Nodes I2C, UART 3.3 V 5 V
DFRobot Módulos de red This module is a compact, easy-to-integrate wireless communication solution tailored for long-distance, low-power outdoor IoT scenarios. Based on the SX1262 chip and LoRa modulation technology, it operates in the US915 frequency band (also applicable 4En existencias
Min.: 1
Mult.: 1

LoRaWAN Nodes I2C, UART 3.3 V 5.5 V
DFRobot Módulos de Ethernet The M.2 to 2.5G Ethernet Network Card is a versatile, high-performance networking solution that enhances connectivity in systems equipped with M.2 slots, such as the LattePanda Alpha and Sigma. With the Intel I225-V chipset, it converts an M.2 slot i 1En existencias
41Se espera el 25/6/2026
Min.: 1
Mult.: 1

Ethernet Modules Ethernet Network Adapters 2500 Mbps 0 C + 55 C
DFRobot Servidores LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM)
26En pedido
Min.: 1
Mult.: 1

Servers Servers
DFRobot Módulos de red LoRaWAN Control Terminal (868MHz) is an IIoT DIN-rail RTU integrating data acquisition, processing, and control. Supports 868MHz (EU/Region 1) LoRaWAN for long-range, reliable connectivity and offline industrial/smart system operation.
5En pedido
Min.: 1
Mult.: 1
LoRaWAN Nodes RS-485 12 VDC 24 VDC - 10 C + 60 C
DFRobot Módulos de red LoRaWAN Control Terminal (915MHz) IIoT DIN-rail RTU integrating data acquisition, processing, and control. Supports long-range LoRaWAN connectivity. Ideal for smart agriculture, building automation, industrial monitoring.
5En pedido
Min.: 1
Mult.: 1
LoRaWAN Nodes RS-485 12 VDC 24 VDC - 10 C + 60 C