56K V.92 Internal Modem for SLC 8000 Modules
Cellular Modems
Digi XBee 3 Global LTE Cat 4
Embedded Cellular Modems
Ethernet Extenders
LTE CAT4 EU/UK/AUS/NZ
Modem
Modem Data Modules
Modems
Pinnacle 100 Modems
PSI/SHDSL/PB Modems
PSI/SHDSL/Serial Modems
RF Modems
Rugged Industrial Telephone Modems
USB Modems
56 kb/s
115 kb/s
237 kb/s
300 kb/s
375 kb/s
1 Mb/s
1.5 Mb/s
2 Mb/s
10 Mb/s
50 Mb/s
50 Mb/s, 150 Mb/s
150 Mb/s
150 Mb/s, 50 Mb/s
200 Mb/s
300 Mb/s, 150 Mb/s
ADC, I2C, JTAG, SPI, UART, USB
GPIO, I2C, I2S, JTAG, QSPI, SPI, UART, USB
GPIO, Serial, USB
I2C, SPI, UART, USB
Modem, UART, USB
PCIe
RJ-11
RS-232
RS-232, RS-422, RS-485, SHDSL
RS-232, USB
RS-422, RS-485
RS-485
RS-485, SHDSL, USB 2.0
Serial
Serial, USB
SPI, UART
SPI, UART, USB
UART
UART, USB
USB
1.65 V
2.4 V
2.8 V
3.1 V
3.2 V
3.3 V
3.3 VDC
3.4 V
3.7 V
4.2 V
4.5 VDC
5 V
7 V
7 VDC
8 V
9 V
9 VDC
10 VDC
12 V
18 V
3.6 V
3.7 V
4.2 V
4.3 V
5 V
5 VDC
5.5 V
6 V
12 V
16 V
24 V
30 V
30 VDC
32 V
32 VDC
36 VDC
18.3 mA, 26.2 mA, 28.5 mA, 34.7 mA
35 mA, 600 mA
168 mA
172 mA
176 mA
180 mA
325 mA
400 mA
500 mA
562 mA
712 mA
1.05 A
2 A
1 W
2 W
3.2 W
5 W
12 W
33 dBm
0 C
- 40 C
- 30 C
- 20 C
+ 5 C
+ 35 C
+ 45 C
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
24.38 mm x 32.94 mm
26.8 mm x 30 mm x 12.4 mm
29 mm x 33.6 mm x 6.63 mm
29 mm x 33.9 mm x 10.9 mm
29.0 mm x 33.9 mm x 10.7 mm
29.85 mm x 34.4 mm x 10.5 mm
30.48 mm x 43.18 mm
31.52 mm x 30.51 mm x 4.58 mm
32.51 mm x 28.96 mm
33.9 mm x 29 mm x 10.7 mm
33.9 mm x 29 mm x 6.2 mm
35 mm x 50 mm x 14.95 mm
47 mm x 65 mm x 14.25 mm
49 mm x 48.3 mm x 12.89 mm
50 mm x 31.2 mm x 1 mm
58.4 mm x 34.9 mm
60 mm x 66 mm x 2.1 mm
70 mm x 41 mm x 24 mm
74.5 mm x 25 mm x 64.5 mm
75.9 mm x 74.5 mm x 25 mm