Anybus
EFR32
FACTORYLINE
FireFly
INTERBUS
MICA
NC1000C-8
NC1000C-9
NC1000P-8
NC1000P-9
NC2400C
NC2400P
PCINC1000C-8
PCINC1000C-9
PCINC2400C
PROFIBUS
PROFINET
SANUPS
Sure Cross
Sysmac
112079
112113
20A
Anybus Wireless
APAX-5070/5071/5072
ATV212
BAT450-F
BAT867-R
CanModule
CSA-7200
CSA-7400
Defender 4002
Defender 6004
Defender 6024
Defender Compact 1004
Dualband (900 MHz and 2.4 GHz) Mini OEM
Dualband (900 MHz and 2.4 GHz) Nano OEM
DX700ER
DX80 PERFORMANCE
E1
BACnet MS/TP Communication Modules
CANopen Bus Couplers
Communication Modules
CompoNet Communication Networks
Control Modules
Current Transformer Nods
Data Diodes
EtherCAT Communication Networks
EtherNet/IP Bus Couplers
EtherNet/IP Communication Couplers
Ethernet IP/Modbus Bus Couplers
Ethernet Modules
Expansion Modules
INTERBUS Bus Couplers
LonWorks Communication Modules
LoRaWAN Nodes
M.2 to Ethernet
Mesh Networks
Mesh Rider Radios
MICA CISS
Aquantia AQC107
ARM
ARM Cortex M3
ARM Cortex M4
Atom C3336
Atom C3558
Atom C3758
C827IM
Celeron, Core i3, Pentium, Xeon E3
Celeron, Core i3/i5/i7, Pentium
ColdFire
ColdFire 5270
EPYC Embedded 3151
EPYC Embedded 3201
FT 6050
I211-AT
i3-8100T
Mellanox ConnectX-4
NIOS
Pentium Gold G5400T
1-Wire
1-Wire, Serial
2-Wire, RS-485
CAN, GPIO, SPI
CANopen
CompoNet
DLL, OPC DA, PCI
EtherCAT
Ethernet
Ethernet, I2C, SPI, UART
Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2
Ethernet, M.2, mPCIe, PCIe, USB 3.2
Ethernet, M12, RJ11
Ethernet, Micro USB
Ethernet, Mini USB
Ethernet, mPCIe
Ethernet, mPCIe, SFP, USB 3.0
Ethernet, mPCIe, USB 2.0
Ethernet, PCI
Ethernet, PCIe
1 Port
2 Port
3 Port
4 Port
9 Port
11 Port
12 Port
14 Port
15 Port
16 Port
1 x RJ45
1 x RJ45, 1 x RS-232
2 x RJ45
76.8 kb/s
115.2 kb/s
125 kb/s, 250 kb/s, 500 kb/s, 1 Mb/s
127 kb/s
150 kb/s
156 kb/s, 625 kb/s, 2.5 Mb/s, 5 Mb/s, 10 Mb/s
250 kb/s
300 kb/s
500 kb/s
2 Mb/s
2 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
10 Mb/s, 50 Mb/s, 100 Mb/s
11 Mb/s, 54 Mb/s, 300 Mb/s
12 Mb/s
12 Mb/s, 100 Mb/s
40 Mb/s
100 Mb/s
1.9 MHz to 850 MHz
40 MHz, 2.4 GHz
64 MHz
80 MHz
470 MHz to 510 MHz
850 MHz to 960 MHz
863 MHz to 870 MHz
868 MHz
868 MHz to 870 MHz
900 MHz
902 MHz to 928 MHz
915 MHz
915 MHz to 2.45 GHz
923 MHz
1 GHz
1.5 GHz
1.9 GHz
2 GHz
2.1 GHz
2.2 GHz
1.8 V
1.85 V
2 V
2.1 V
2.75 V
2.97 V
3.14 V
3.3 V
3.3 V, 5 V
3.6 V
3.7 V
4 V
5 V
7 V
9 V
9 VDC
10 V
12 V
12 VDC
14 V
3.3 V
3.3 V, 5 V
3.46 V
3.6 V
3.63 V
3.76 V
3.8 V
5 V
5.2 V
5.5 V
12 V
12 VDC
24 V
24 VDC
26.4 V
28.8 VDC
30 V
32 V
36 V
48 V
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 5 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
Box
Bulk
Cut Tape
MouseReel
Reel
Tray