Adapaters
Adapters
Add-On Boards
Audio Decoder
Audio Encoder
Audio Encoder/Decoder
Auto-configuration Adapter
Backplanes
Boosters
Bridges
Bus Couplers
CAN Bus Extenders
Card Readers
Communication Converters
Communication Modules
Communication Option Boards
CompactPCI Serial Cards
Controllers
Converters
Device Couplers
1-Axis
1-Wire to USB 2.0
2-Channels Communication
2U Butterfly
3U CompactPCI
3U cPCI
4-Channels Communication
4G, 5G, CAN, Ethernet
6U CompacPCI
AC Interface Module
APAX-5001
APAX-5002
AV Connectivity, Power , Charging
Actuator Sensor Interface - AS-i
Adapter Cable
Adapter Card
Analog I/O, Digital I/O
BiSS to USB 2.0
BiSS, I2C to USB
Bluetooth
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
8 Port
9 Port
10 Port
12 Port
13 Port
14 Port
16 Port
18 Port
32 Port
1 Channel
1 Slot
2 Channel
2 Slot
1.2 kb/s
8 kb/s
9.6 kb/s
38.4 kb/s
90 kb/s
115 kb/s
0.1152 Mb/s
115.2 Kbps
115.2 kb/s
120 kb/s
230 kb/s
230.4 kb/s
250 kb/s
250 kbps
460.8 kb/s
500 kb/s
576 kb/s
921.6 Kbps
921.6 kb/s
1 Mb/s
USB
Ethernet
CAN
RS-232, USB
Serial
RS-232
RJ45
RS-485
RS-232, USB 2.0
RS-422/485, USB
PCI, RS-232
RS-232/422/485
RJ-45
Ethernet, RS-232/422/485
PCI, PCIe
PCIe
PROFIBUS
RS-485, USB
RS-485, USB 2.0
Ethernet, Modbus
0 V
2.25 V
2.4 V
2.7 V
3 V
3.3 V
3.3 V, 12 V
3.3 V, 5 V
3.3 V, 5 V, 12 V
3.3 V/5 V
4 V
4.25 V
4.5 V
4.75 V
5 V
5 V, 12 V
5 V, 21 V
5 V/12 V
5.5 V
7 V
3.3 V
3.3 V, 12 V
3.3 V, 5 V
3.3 V, 5 V, 12 V
3.3 V/5 V
3.6 V
5 V
5 V, 12 V
5.2 V
5.25 V
5.5 V
10 V
12 V
14 V
15 V
16 V
24 V
24 VAC
25 V
25.2 V
0 C
- 50 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
- 5 C
+ 5 C
5 C
+ 10 C
+ 45 C
+ 50 C
0 C
+ 30 C
+ 35 C
+ 40 C
+ 45 C
+ 46 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
1
4
30D
9700 Series
90655
112011
112021
112034
120111
20A
3SU1
ABFC
ABFH
ACA
ADAM-4000
ADAM-4542+
ADAM-4561
ADAM-4562
APAX-5001/5002
ATOM
Box
Bulk
Cut Tape
Each
Reel
Tray
Tube