AC243008

Microchip Technology
579-AC243008
AC243008

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de memoria Serial SuperFlashR Kit 2

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡44 892,00 ₡44 892,00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de circuitos integrados de memoria
RoHS:  
Evaluation Boards
SST25PF040C, SST25VF020B, SST25WF080B
2 Mbit, 4 Mbit, 8 Mbit
Flash
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Para utilizar con: DM240001-2
Tipo de interfaz: Serial
Sensibles a la humedad: Yes
Tipo de producto: Memory IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Serial SuperFlash® Kit 2 (AC243008)

Microchip Technology Serial SuperFlash® Kit 2 (AC243008) enables the evaluation of  Microchip Serial Flash Devices featuring Serial SuperFlash Technology (SST). The Serial SuperFlash Kit 2 includes three Serial Flash Daughter Boards. The Daughter Boards are designed to interface with the mikroBUS™ connector on the Explorer 16/32 Development Board (DM240001-2). They can also interface with the PICtail™ Plus connector located on the Explorer 16 Development Board (DM240001).