DS1925L-F5#

Analog Devices / Maxim Integrated
700-DS1925L-F5#
DS1925L-F5#

Fabricante:

Descripción:
iButtons y accesorios THERMOCHRON,IBUTTON, F5 CAN ,HI-RES,64K

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 470

Existencias:
470
Se puede enviar inmediatamente
En pedido:
603
Se espera el 31/3/2026
Plazo de entrega de fábrica:
10
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡57 565 ₡57 565
₡55 935 ₡559 350
₡53 986 ₡1 349 650
₡52 652 ₡2 632 600
₡51 423 ₡5 142 300

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: iButtons y accesorios
RoHS:  
DS1925
iButtons
Nonvolatile
64 B
Flash
3 V to 5.25 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 85 C
CAN
Marca: Analog Devices / Maxim Integrated
Tipo de interfaz: 1-Wire
Tipo de producto: iButtons & Accessories
Cantidad de empaque de fábrica: 100
Subcategoría: Memory & Data Storage
Nombre comercial: iButton
Peso de la unidad: 3,489 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8523511000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

iButton® Devices

Analog Devices iButton® Devices are computer chips enclosed in a 16mm thick stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. The steel iButton device can be mounted virtually anywhere because it is rugged enough to withstand harsh environments indoors or outdoors. The Analog Devices Button Devices are small and portable enough to attach to a key fob, ring, watch, or other personal items, and they can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

DS1925 Thermochron iButton® Temperature Logger

Analog Devices DS1925 Thermochron iButton® Temperature Logger is a rugged, self-sufficient system that measures temperature and records the result in a protected memory section. The recording is done at a user-defined rate. A total of 122K 8-bit readings or 61K 16-bit readings taken at equidistant intervals ranging from 5min to 273hrs can be stored. In addition, there are 512 bytes of nonvolatile memory for storing application-specific information. A mission to collect data can be programmed to begin immediately, after a user-defined delay, or after a temperature alarm. Access to the memory and control functions can be password protected. The Analog Devices DS1925 Thermochron iButton Temperature Logger is configured to and communicates with a host computing device through the serial 1-Wire® protocol, which requires only a single data lead and a ground return.