2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Unspecified Antennas
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Broadband
Bud Antenna
Cellular
Ceramic
Ceramic Patch Antenna
Chip
Chip Antenna
Dipole
Embedded
Embedded Antenna
Embedded Dipole
External
External 2.4 GHz Antenna
External 5G Antenna
External Antenna
External LTE Antenna
FPC Antenna
FPC Embedded Antenna
315 MHz
500 MHz
600 MHz
617 MHz
690 MHz
698 MHz
700 MHz
704 MHz
790 MHz
824 MHz
848 MHz
863 MHz
865 MHz
868 MHz
1.164 GHz
1.176 GHz
1.525 GHz
1.559 GHz
1.559 GHz, 1.616 GHz
1.561 GHz
698 MHz
870 MHz
915 MHz
925 MHz
928 MHz
1.575 GHz
1.578 GHz
1.584 GHz
1.587 GHz
1.59 GHz
1.591 GHz
1.602 GHz
1.606 GHz
1.61 GHz
1.61 GHz, 1.626 GHz
1.66 GHz
2.155 GHz
2.17 GHz
2.2 GHz
2.48 GHz
2G/3G, Cellular (NBIoT, LTE)
2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA
2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 0
2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1
4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1
5G, Cellular (NBIoT, LTE)
5G, LTE
CBRS
Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox
Cellular, LTE
Cellular, LTE CAT-M, LoRa, SigFox
Cellular, NBIoT
Cellular, NBIoT, LTE
Cellular (NBIoT, LTE)
Cellular (NBIot, LTE)
Cellular (NBIoT, LTE), Cat-1
Cellular (NBIoT, LTE), Cat-M
Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS
Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS
DSRC
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GPS
Galileo, GPS
GLONASS
GLONASS, GPS
GNSS
GNSS, Iridium
GPS
GPS, GLONASS
802.11, WiFi, WiFi 6E, WLAN
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax, 4G/5G, WiFi
802.11 a/b/g/n/c, WiFi, WLAN
LoRA, LPWA, RPMA, SigFox
LoRa, LPWA, RPMA, SigFox
LoRa, LPWAN
LoRa, SigFox
LoRa, SigFox, LPWA, RPMA
WiFi
WiFi, WLAN
WiFi, WLAN, 802.11 b/g
WiFi, WLAN, LPWA, RPMA
WiFi, WLAN - 802.11 b/g
WiFi 6, WiFi 6E
WiFi 6E, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT
IoT, ISM
ISM
ISM, LoRa
LoRA, LPWA, RPMA, SigFox
UWB
Chip
Flat
FPC Trace
Helical
Hinged
Module
Patch
PCB Trace
Rectangular
Round
Square
Stamped
Whip
Blade Tilt / Swivel
Ceramic
Chip
Dome
Flexible Pad
FPC+Cable
I-Bar
I-Bar Flex
I-Pad
I-Pad Flex
Metal
Mini Board
Patch
PCB+Cable
Rectangular
Round
Square
Straight
Straight with Base
Stubby
0 dBi, 0.7 dBi
0.1 dBi
0.3 dBic
0.4 dBi, 3.3 dBi
0.5 dBi, 1.2 dBi
0.51 dBi, 0.21 dBi, 1.5 dBi
0.7 dBi
0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi
- 9 dBi
- 3 dBi
- 1.3 dBi
- 1.2 dBi, - 0.3 dBi
- 1 dBi
- 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi
- 0.1 dBi, 1 dBi
1 dBi
1 dBi, 1 dBi
1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi
1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi
1 dBi, 4 dBi
80 Hz
80 Hz, 70 Hz
80 Hz, 70 Hz, 1.2 GHz
4 MHz, 32 MHz, 17 Hz, 60 MHz
10 MHz
68 MHz, 230 MHz
80 MHz
85 MHz
85 MHz, 1.975 GHz
85 MHz, 2.5 GHz
85 MHz, 675 MHz, 1200 MHz, 500 MHz
85 MHz, 700 MHz
98 MHz, 262 MHz, 690 MHz, 200 MHz
262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz
1.5
1.92
2
1.3:1, 1.8:1
1.5:1
1.5:1, 1.6:1
1.5:1, 1.7:1, 1.8:1, 2:1
1.5:1, 1.8:1
1.5:1, 2.5:1
1.6:1, 1.5 :1
1.8:1
1.8:1, 1.5:1, 2.0:1
1.8:1 / 1.6:1, 1.8:1 / 1.8:1
2:01
2:1
2:2:1
2.0:1
2.0:1, 2.0:1, 2.2:1
2.0:1, 2.1:1, 2.4:1
2.0:1, 3.0:1
500 mW
2 W
3 W
4 W
5 W
10 W
- 55 C
- 50 C
- 40 C
- 30 C
- 20 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 120 C
+ 125 C
Chip
Dipole
Embedded
Embedded Dipole
Patch
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
Multi Band
Adhesive
Adhesive Mount
Connector
Direct / Permanent Mount
Magnetic
Magnetic Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Threaded
Cable
Connector
IPEX MHFI
MHF1
MHFI
Pin
SMA
SMD/SMT
Solder
Solder Pin
U.FL
FAKRA-A
IPEX, MHFI
IPEX MHF
IPEX MHF1
IPEX MHF3
IPEX MHFI
MH4F
MHF
MHF1
MHF3
MHF4
MHF4L
MHF 4L
MHFI
MHFI LK
MMCX Male
N-Type (Male)
N Type Male
RP-SMA
RP-SMA Male
315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz
649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz
649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz
700 MHz, 750 MHz, 850 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz
700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz
710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz
825 MHz, 1.955 GHz, 2.6 GHz
829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz
829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz
829 MHz, 2.205 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
866.5 MHz, 915 MHz, 2.45 GHz
868 MHz
868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz
868 MHz, 915 MHz
875 MHz, 2.2 GHz
881.5 MHz
891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz
802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee
2G, 3G, 4G, 5G, LTE Applications
Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking
Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking
Access Points, Routers, Gateways, Embedded Design, M2M
Access Points, Routers, Gateways, Enabled TVs Monitors
Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor
Access Points and Routers, Gateways, Wi-Fi applications, Embedded design, M2M Industrial devices
Access Points and Routers, Gateways, Wi-Fi enabled TV’s and monitors
Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking
Agriculture, Automotive, Smart Home, Health Care, Digital Signage
Agriculture, Bluetooth, , Healthcare
Agriculture, Smart Home, Healthcare, Automotive, Digital Signage
Anchors, Handheld, Telematics, Tracking, Healthcare, M2M Industrial Devices
Automotive, Medical, Agriculture, Industrial, Wi-Fi
Cellular
Cellular, Headsets
Cellular, Headsets, Tablets
Cellular, LTE, IoT
Cellular, Smart Grid
1 mm
2 mm
3 mm
6 mm
8 mm
8.6 mm
8.75 mm
10.5 mm
12.8 mm
13 mm
15 mm
15.6 mm
15.9 mm
16.1 mm
17.85 mm
18 mm
18.6 mm
20.6 mm
22 mm
25 mm
0.55 mm
0.58 mm
1.2 mm
1.5 mm
2 mm
2.28 mm
3 mm
3.2 mm
4.05 mm
6.9 mm
7 mm
7.6 mm
8 mm
8.5 mm
8.6 mm
9 mm
9.35 mm
11.3 mm
12.8 mm
13 mm
0.1 mm
0.12 mm
0.14 mm
0.16 mm
0.2 mm
0.35 mm
0.4 mm
0.40 mm
0.53 mm
0.55 mm
0.7 mm
0.8 mm
0.85 mm
0.9 mm
1.08 mm
1.25 mm
1.3 mm
1.33 mm
1.6 mm
2.01 mm
IP65
IP66
IP67
IP68
IPX5
IPX7
0.81 mm Coax
1.13 mm
1.13 mm Coax
7.6 mm RF1.13
28.5 mm RF1.13
72 mm RF0.81
76 mm RF1.13
100 mm Coax
100 mm RF1.13
100 mm RF1.37
101 mm RF1.37
102 mm RF1.37
103 mm RF1.37
105 mm RF1.37
106 mm RF1.37
107 mm RF1.37
108 mm RF1.37
126 mm RF1.13
140 mm RF1.37
150 mm Coax
1000146
1000418
1001011
1001013
1001039
1001044
1001312
1001388
1001430
1001932
1002089
1002228
1002232
1002289
1002292
1002295
1002298
1002427
1002429
1002436
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Waffle