Siretta Antenas

Resultados: 341
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Serie Empaquetado

Siretta Antenas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 1M CABLE 27En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 1 M RG174 Bulk

Siretta Antenas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 2.5M CABLE 16En existencias
40Se espera el 23/2/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 2.5 M RG174 Bulk

Siretta Antenas MINIATURE 5G/4G AND DUAL BAND WI-FI THROUGH-HOLE MOUNT ANTENNA 0.1M REVERSE POLARITY SMA MALE 14En existencias
60En pedido
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.7 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 22 mm IP65 100 mm RG174 Bulk

Siretta Antenas HIGH GAIN MINIATURE 5G/4G AND DUAL BAND WI-FI THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE RP SMA MALE 35En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Dome 2 dBi, 4 dBi 50 Ohms 2 1 W - 30 C + 60 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 22 mm IP65 100 mm RG174 Bulk

Siretta Antenas BLUETOOTH/ZIGBEE MINIATURE THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE REVERSE POLARITY SMA MALE 4En existencias
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Connector RP-SMA Male SMA Male RP Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174
Siretta Antenas IP67 GSM QUAD BAND AND 3G THROUGH HOLE MOUNT ANTENNA WITH 2.5M CABLE AND SMA MALE CONNECTOR 17En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module Puck 2.16 dbi 50 Ohms 2.1 35 W - 30 C + 75 C 4 Band Direct / Permanent Mount Connector SMA Male 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz Cellular Applications 15 mm IP67 2.5 M RG174 Bulk
Siretta Antenas 2.4GHZ 10.5MM HEIGHT X 19MM DIA EXTERNAL PANEL MOUNT ANTENNAL 1M RG316 CABLE SMA MALE RP CONNECTO 10En existencias
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Bolt Through 0 dBi 50 Ohms 2 Monopole 1 Band Panel Mount IPEX IPEX WLAN, Bluetooth 20.5 mm 7.9 mm 1.13 mm Coax
Siretta Antenas 915MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR 3En existencias
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector SMA Male 915 MHz ISM Applications 15 mm 1 M RG174 Bulk

Siretta Antenas 4G/3G/WIFI SMALL FOOTPRINT BOLT THRU ANTENNA WITH N-TYPE F CONNECTOR STUD 13En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Direct / Permanent Mount Connector N Female 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2500 MHz Cellular Applications, Wireless Applications 77.7 mm IP65 Bulk

Siretta Antenas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE 37En existencias
40Se espera el 18/5/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2400 MHz, 2500 MHz Cellular Applications, Wireless Applications 23 mm IP67 5 M RG174 Bulk
Siretta Antenas 4G/LTE 95MM LENGTH PANEL MOUNT ANTENNA 698-960 1710-2600MHZ 3M CABLE SMA MALE CONNECTOR 8En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Whip Straight with Base 2.16 dBi 50 Ohms 3.1 - 45 C + 75 C 2 Band Bracket Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2500 MHz Cellular Applications 96 mm 2.5 RG174 Bulk
Siretta Antenas Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 1.5M CABLE SMA MALE CONNECTOR 9En existencias
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 3 dBi 50 Ohms 1.5 20 W - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications 250 mm 1.5 M RG174 Bulk

Siretta Antenas WIFI 2.4GHZ 2DBI ANTENNA WITH RP SMA MALE CONNECTOR 4En existencias
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN 2 dBi 50 Ohms 2 - 20 C + 60 C 1 Band Connector SMA Male SMA Male WiFi/WLAN, Bluetooth 56 mm 7.3 mm
Siretta Antenas HIGH GAIN 4G/3G/2G SWIVEL / KNUCKLE DIRECT CONNECT ANTENNA 237MM LONG 1En existencias
100Se espera el 9/3/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WiFi, WiMAX Module Blade Tilt / Swivel 1 dBi 50 Ohms 3.0:1 - 20 C + 65 C 3 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz Cellular Applications, Wireless Applications 236.6 mm 39 mm 10 mm Bulk

Siretta Antenas 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 5M CABLE 10En existencias
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount FME Female FME Female GSM/GPRS/3G 25 mm 205 mm CFD195

Siretta Antenas 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE 16En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA WLAN ISM Whip Straight 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 205 mm 5 M CD195 Bulk

Siretta Antenas 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE 17En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.85 GHz 2G/3G/4G WiFi ISM 3 dBi to 5.5 dbi 50 Ohms 1.5 50 W 2 Band Bracket Mount SMA Male SMA Male 2G/3G/4G WiFi, ISM 180 mm 60 mm Bulk
Siretta Antenas 4G/3G/WIFI/2G VERY COMPACT WALL MOUNT OMNI ANTENNA WITH N-TYPE FEMALE CONNECTOR 10En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 1 dBi, 3 dBi, 3 dBi 50 Ohms 3 10 W - 30 C + 60 C 3 Band Bracket Mount Connector N Female 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, Wireless Applications 240 mm Bulk

Siretta Antenas MIMO 2-PORT LTE OMNI ANTENNA 360MM X 74MM DIA 2 X 0.4M CABLES N TYPE FEMALE CONNECTORS 5En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WiFi, WLAN ISM Collinear Fiberglass 3 dBi, 7 dbi 50 Ohms 3.2 - 30 C + 70 C 2 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, Wireless Applications 360 mm 74 mm 400 mm RG58 x 2 Bulk
Siretta Antenas ADHESIVE MOUNT GPS ANTENNA 1M RG174 SMA MALE CONNECTOR
2 000Se espera el 23/2/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57442 GHz 1.57642 GHz BEIDOU, Galileo, GPS Module Panel, Square 26 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Satellite Applications 20 mm 20 mm 4 mm IP67 1 M RG174 Bulk

Siretta Antenas 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 2M CABLE SMA MALE CONNECTOR
248En pedido
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Whip Straight with Base 3 dBi 50 Ohms 2.5:1 60 W - 40 C + 75 C 4 Band Magnetic Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, ISM Applications 100 mm 2 M RG174 Bulk

Siretta Antenas 4X4 MIMO 600-8000 MHZ PANEL ANTENNA FOR 5G, LTE, ISM & WI-FI 7 WITH SMA FEMALE CONNECTORS
20Se espera el 4/5/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 4 Band Panel Mount SMA-Male 208 mm 45 mm 208 mm IP67
Siretta Antenas COMBO GPS/GSM QUAD BAND ANTENNA 28DBI 5M RG174 CABLE
47En pedido
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active Antenna 850 MHz 1.9 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS WLAN ISM Module Puck 2 dBi, 2 dBi, 1 dBi, 1 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz Cellular Applications, Satellite Application 14.5 mm 5 M RG174 Bulk

Siretta Antenas PVC YAGI ANTENNA WITH 800-2500MHZ OPERATING FREQUENCY AND N-FEMALE CONNECTOR
49En pedido
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 800 MHz 2.5 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS 802.11, WiFi, WLAN ISM Log Periodic Directional 10 dBi 50 Ohms 50 W 4 Band Bracket Mount Connector N Female 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MH, 2400 MHz Cellular Applications, Wireless Applications 294 mm 65 mm 210 mm Bulk

Siretta Antenas MIMO 2-PORT 5/9 dBi LTE PANEL ANTENNA 233 X 200 X 60MM 2 X 0.45M CABLES N TYPE FEMALE CONNECTORS
22Se espera el 23/2/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WiFi, WLAN ISM Collinear Fiberglass 5 dBi, 9 dBi 50 Ohms 2.5 2 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, Wireless Applications 223 mm 200 mm 60 mm 400 mm RG58 x 2 Bulk