SparkFun Electronics Antenas

Resultados: 13
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Longitud Ancho Altura Clasificación IP Tipo de cable Serie
SparkFun Antenas GNSS All-Band High Precision Antenna - 5m (SMA) 19En existencias
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.166 GHz 1.602 GHz 5.4 dBic 50 Ohms - 40 C + 85 C 2 Band Connector SMA-Male 84 mm 84 mm 24.7 mm IP67 RG-174 ZED-X20P
SparkFun GPS-26620
SparkFun Antenas The SparkFun Quadband GNSS RTK Breakout - LG290P (Qwiic) offers a powerful upgrade with the Quectel LG290P GNSS module providing exceptional positioning accuracy. The board's dimensions pin layout and connectors are exactly the same as the popular 1En existencias
Min.: 1
Mult.: 1
SparkFun Antenas This is the SPK6618H a high-performance 'UFO-style' surveying antenna that delivers professional multi-band reception for a fraction of the cost of leading brand options. It is designed for surveyors GIS professionals and anyone building a high- 59En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Surveying Antenna
SparkFun GPS-24114
SparkFun Antenas The SparkFun GNSS L1/L5 Breakout - NEO-F10N SMA is a standard precision GNSS board with meter-level positional accuracy. The NEO-F10N uses the L1/L5 bands instead of the more commonly seen L1/L2 bands. Utilizing the L5 band the NEO-F10N delivers im 27En existencias
Min.: 1
Mult.: 1
SparkFun GPS-25795
SparkFun Antenas The SparkFun telescoping pole is perfect for GNSS projects that require mobility and ease of use. Get your point heights dialed in to the millimeter! This lightweight carbon fiber pole weighs less than 2.1 lbs (1.0kg) and can be extended from 1.3 to 3En existencias
Min.: 1
Mult.: 1
SparkFun Antenas A 433MHz antenna that utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna. 8En existencias
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Plug 433 MHz 200 mm

SparkFun Antenas A Wide Band 700-2700Mhz frequency range 4G LTE antenna provides a wide enough range for a number of applications including BLE & LoRa/RF. This antenna is 53mm x 24mm with a 100mm length coaxial cable ending in an IPEX (u.FL equivalent) connector. T 109En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
SparkFun Antenas This is a 915MHz SMA Duck Antenna for use with the AHPI7292S WiFi HaLow HAT. We've distinguished it as for use with this HAT as it's an SMA connection where most of our other boards are RP-SMA. It's the easiest way to start working with the WiFi HaLo 24En existencias
Min.: 1
Mult.: 1
SparkFun Antenas Designed for 810-910 MHz (868MHz center frequency) this antenna is ideal for distant LoRa nodes. Utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna. 1En existencias
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Connector 868 MHz 200 mm
SparkFun Antenas UHF RFID Antenna (TNC) 9En existencias
Min.: 1
Mult.: 1
No
RFID/NFC Antennas Indoor Antennas Passive Antenna 860 MHz 960 MHz LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) RFID Module Square 6 dBi 50 Ohms 1.6:1 100 W 1 Band Bracket Mount Connector RP-TNC Female 868 MHz, 915 MHz 223 mm 200 mm 60 mm 30 cm RG58

SparkFun Antenas The TOP106 from TOPGNSS is a certified GNSS/GPS surveying antenna capable of receiving the L1/L2 bands for GPS GLONASS Galileo and BeiDou constellations. These 'UFO' antennas have incredible performance for the money. The antenna has a built in gr
1Se espera el 24/7/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 1.198 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Radome 5 dBi 80 MHz, 60 MHz 50 Ohms 2 - 40 C + 85 C Active 2 Band Bracket Mount Connector TNC Female 1.238 GHz, 1.585 GHz 55 mm IP67
SparkFun Antenas TE Connectivity's Hirschmann Mobility IGNC 8521 SF S Iridium / GNSS (GPS/GLONASS) /Cellular (2G/3G) Satellite Antenna is designed for use in telematics applications. The low-profile (69mm height) antenna can be screw mounted on plastic and metal surf No en existencias
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 824 MHz 2.17 GHz 50 Ohms 3 Band SMA Male
SparkFun Antenas This is an Extremely Efficient Wide Band Flexible LTE Antenna with a small footprint. This easy to install durable flexible polymer antenna operates on greater than 45% efficiency on LTE bands from 698 3000MHz. For use in a wide array of appli No en existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 96 mm 21 mm 0.2 mm 1.37 Coax