Amphenol
Ezurio
Mikroe
Mobix Labs
Olimex Ltd.
PCTEL
Phoenix Contact
Pulse
Siretta
TE Connectivity
Teltonika
Weidmuller
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active Antenna
Cellular
Dipole
Embedded
GNSS Shark fin
GPS Antenna
Hand Circularly
Indoor and Outdoor Antenna
MIMO
Mobile Antenna
Monopole
Multiband Antenna
Oscar 40 Pro
Passive Antenna
Terminal/Duck Antenna
Wideband Antenna
WiFi Antenna
151 MHz
380 MHz
400 MHz
410 MHz
423 MHz
430 MHz
458 MHz
600 MHz
617 MHz
690 MHz
698 MHz
700 MHz
800 MHz
824 MHz
850 MHz
860 MHz
862 MHz
863 MHz
868 MHz
890 MHz
5.825 MHz
173 MHz
400 MHz
430 MHz
443 MHz
450 MHz
470 MHz
480 MHz
868 MHz
874 MHz
896 MHz
900 MHz
915 MHz
920 MHz
928 MHz
1.59542 GHz
1.605 GHz
1.8 GHz
1.88 GHz
1.9 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G
2G/3G/4G/5G, Cellular (NBIoT, LTE)
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC
2G/3G/4G/5GNR, Cellular, LTE
3G, GSM
3G/4G, Cellular, LTE
3G/4G, Cellular (NBIoT, LTE)
4G
4G, Cellular (NBIoT, LTE)
4G/5G, Cellular, LTE
4G/5G Cellular
5G, Cellular
5G, Cellular (NBIoT, LTE)
Cellular, NB-IoT
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, GLONASS, GPS
GNSS
GNSS, GPS
GPS
GPS, Glonass, Beidou, Galileo
802.11
802.11, LoRaWAN, SigFox, WiFi 6/6E, WLAN, U-NII, WiMAX
802.11, WiFi, WLAN
802.11, WLAN, WiMAX
802.11 a,b/n,c
ISM, ANT, WiFi, WiFi 802.11, WLAN, WiFi 6, WiFi 6E, WiMAX, WHDMI
LoRaWAN, SigFox
WiFi
WiFi, WLAN
WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
ISM
ISM, RFID
RFID
RFID, IoT, ISM
Blade
Chip
Collinear
Flat Panel
Helical
MIMO
Mobile Disk
Module
Patch
PCB Trace
Square
Whip
Blade
Blade Tilt/Swivel
Blade Tilt / Swivel
Bolt Through
Ceramic
Dome
Fiberglass
Fixed Right Angle
Flat
Flexible
I-Bar
I-Bar Flex
Mobile Disk
Puck
Right Angle
Sharkfin
Square
Straight
Straight with Base
Stubby
0 dB
0 dBi
0.03 dBi to 5.3 dBi
0.3 dBi, 1.2 dBi
0.5 dBi
0.8 dBi to 5.93 dBi
- 6 dBi
- 0.5 dB
1 dBi
1 dBi, 2 dBi
1.2 dBi
1.8 dBi
2 dB
2 dBi
2 dBi to 3 dBi
2 dBi, 3 dBi, 4 dBi,
2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB
2 dBi, 3.9 dBi, 4 dBi
2.14 dBi, 4 dBi
2.15 dBi
5 MHz
10 MHz
20 MHz
40 MHz
70 MHz, 280 MHz
90 MHz, 280 MHz
100 MHz
100 MHz, 910 MHz
262 MHz, 990 MHz
343 MHz, 400 MHz, 990 MHz, 1.05 GHz
1.2 GHz
2400 MHz to 2483.5 MHz, 5150 MHz to 5905 MHz
5.698 GHz
6.508 GHz
1.35
1.5
1.5, 1.9, 1.5
1.7
2
2, 2.5
2.1
2.13
2.2
2.5
2.6
3
3.1
<2:1
<2:1, <2:1, <2:1, <2:1, <2.5:1
1.4:1
1.4:1, 1.4:1
1.5:1
1.5:1, 1.7:1
1.5:1, 2.0:1
1 W
2 W
5 W
6 W
10 W
20 W
25 W
35 W
50 W
60 W
100 W
150 W
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
Dipole
MIMO
Monopole
Patch
1
1 Band
2 Band
3 Band
4 Band
5 Band
7 Band
Adhesive
Adhesive Mount
Bracket Mount
Ceiling Mount
Chassis
Chassis Mount
Connector
Direct / Permanent Mount
Direct Mount
Hole Mount
Magnetic
Magnetic Mount
Panel Mount
PCB Mount
Pole Mount
Screw
Snap In
Stud
Through Hole
Wall
BNC Male
Connector
FME Female
IPEX
MCX Male
RP-SMA Male
SMA Female
SMA Male
SMD/SMT
TNC
BNC Male
FME Female
FME Male Right Angle
IPEX
IPEX MHF
I-PEX MHF1
IPEX MHF4
I-PEX MHF4
MCX Male
MHF1/UFL
N (Female)
N Female
N-Female
N-Type Female
N-Type Male
RP-SMA, SMA Male
RP-SMA Male
RP-SMA Male, SMA Male
SMA
SMA (Male)
390 MHz
393 MHz, 2.205 GHz
430 MHz
458 MHz, 896 MHz
617 MHz, 915 MHz, 2.45 GHz, 5.5 GHz, 6 GHz, 7 GHz
650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
824 MHz to 894 MHz, 890 MHz to 960 MHz, 1.71 GHz to 1.89 GHz, 1.71 GHz to 1.99 GHz
829 MHz, 2.2 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
868 MHz
868 MHz, 898 MHz, 915 MHz, 2.45 GHz
868 MHz, 915 MHz
868 MHz, 915 MHz, 2.45 GHz
892 MHz, 1.94 GHz
900 MHz
4 G, LTE/3G
2G, GPRS
2G, GPRS, ISM
2G/3G, GSM, GPRS
2G/3G/4G
2G/3G/4G, WiFi
3G, GSM
3G/4G
4G/LTE
Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices
Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics
Cellular Applications
Cellular Applications, ISM Applications
FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit
Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management
GSM, 3G
GSM, GPRS
GSM/3G
Indoor, Outdoor
11 mm
14.9 mm
15 mm
18.3 mm
19 mm
27 mm
29.5 mm
30 mm
35 mm
38 mm
38.6 mm
39 mm
46 mm
46.5 mm
49 mm
49.5 mm
49.6 mm
50 mm
50.4 mm
50.5 mm
6 mm
7.25 mm
7.8 mm
8.5 mm
9.6 mm
10 mm
10.5 mm
13.8 mm
14 mm
1.65 cm
17 mm
18.4 mm
19.5 mm
20 mm
21 mm
21.5 mm
22 mm
24 mm
25.5 mm
28 mm
0.2 mm
0.22 mm
0.3 mm
0.5 mm
0.6 mm
0.8 mm
0.852 mm
3 mm
5 mm
11 mm
13 mm
14.4 mm
15 mm
15.3 mm
20 mm
35 mm
45 mm
50 mm
59 mm
60 mm
50.5 mm
IP20
IP33
IP42
IP55
IP64
IP65
IP65, IP67
IP66
IP67
IP68
IP69
IP69K
1.13 mm Coax
100 mm RF1.13
100 mm RG174
152 mm RF1.13
100 cm RG174
2.5 RG174
17 ft LMR195M x 4
1 M RG174
1.8 M Coax
2 M RG174
2.5 M RG174
3 M RG174
5 M RG174
FG174
R58
RF1.13
RG-136
RG-136, RG-174
RG174
RG178, RG316
ALPHA 11
IN-BLDG PORTABLE
MCA
MIKE20
Nanoblade
OSCAR 40
ProEdge
ProFin
ProFin Plus
ProNexus
RAD
Revie Prime
UWTA
Bulk
Cut Tape
MouseReel
Reel
Tray