ABRACON
Antenova
Johanson
KYOCERA AVX
Molex
Pulse
Quectel
TAIYO YUDEN
Taoglas
TDK
TE Connectivity
Walsin
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Antenna Kits
Modules
PCB Antennas
Vehicle Antennas
Active Antenna
Bud Antenna
Ceramic
Chip
Chip Antenna
Embedded
Embedded Dipole
Embedded Monopole
High Precision Antenna
Inverted F
Loop Antenna
Loop Chip Antenna
LTCC Antenna
Monopole
Monopole Antenna
Multilayer
Passive Antenna
Patch
Patch Antenna
PIFA
2.4 MHz
169 MHz
423 MHz
433 MHz
600 MHz
617 MHz
698 MHz
700 MHz
791 MHz
824 MHz
848 MHz
858 MHz
860 MHz
863 MHz
868 MHz
869 MHz
880 MHz
902 MHz
911 MHz
928 MHz
7.125 MHz
169 MHz
443 MHz
470 MHz
868 MHz
870 MHz
873 MHz
878 MHz
894 MHz
908 MHz
915 MHz
920 MHz
921 MHz
928 MHz
930 MHz
935 MHz
960 MHz
1.575 GHz
1.576 GHz
1.576443 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
2G/3G, GSM
2G/3G/4G, Cellular (NBIoT, LTE), GSM
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
3G/4G LTE, 5G NR, PCS, DCA, UMTS
5G, Cellular (NBIoT, LTE)
Cellular, LTE, 5G/4G
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), Cat-M
Cellular (NBIoT, LTE), DSRC
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, UMTS
Cellular (NBIoT, LTE), GSM, UMTS, DCS
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GPS
BEIDOU, GLONASS, GPS
Galileo, GLONASS, GPS
Galileo, GPS
GLONASS
GLONASS, GNSS, GPS
GLONASS, GPS
GNSS
GPS
GPS, GLONASS
GPS, GLONASS, Galileo, BEIDOU
GPS, GNSS
802.11
802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiFi 6E
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiFi 6E
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiMAX
802.11 a/b/g/n, WiFi
802.11 b/g/n
LoRa, SigFox
LoRa, SigFox, LPWA, RPMA
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, SigFox, WiFi, WLAN
SigFox
WiFi
WiFi, WLAN
WiMAX
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID, U-NII
IoT, ISM, U-NII
ISM
ISM, RFID
UHF
UWB, Channel
VHF
Chip
Helical
Loop
Patch
PCB Trace
Square
Stamped
Ceramic
Chip
Coil
Composite
Metal
Molded
Multilayer
Rectangular
Round
Straight
0 dB
0 dBi
0.17 dBi
0.28 dBi, 0.24 dBi
0.3 dBi
0.4 dBi, 2.3 dBi, 2.5 dBi, 2.2 dBi
0.5 dB
0.5 dBi
0.51 dBi, 0.21 dBi, 1.5 dBi
0.6 dBi
0.6 dBi, 1.2 dBi, 1.1 dBi, 1.7 dBi, - 0.3 dBi
0.69 dBi
0.8 dBi
0.89 dBi
0.9 dBi
0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi
- 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi
- 4 dB, - 5 dB, - 3 dB, -7 dB
- 4 dBi
- 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi
8 MHz
10 MHz
15 MHz
20 MHz
20 MHz, 100 MHz
26 MHz
30 MHz
32 MHz, 100 Mhz
40 MHz
42 MHz
65 MHz
80 MHz
90 MHz
100 MHz
100 MHz, 800 MHz
150 MHz
180 MHz
200 MHz
260 MHz, 980 MHz
480 MHz
1.5
1.58
1.6
1.8
2
2.1, 2.1
2.15
2.2, 2.2
2.5
2.5, 2.5
3
3.5
4
4, 4
4.0
4.5
1:1
1.3:1
1.3:1, 1.4:1
1.3:1, 1.8:1
500 mW
1 W
2 W
3 W
5 W
10 W
- 40 C
- 35 C
- 30 C
- 20 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
Pin
SMD/SMT
Solder
Through Hole
169 MHz
433 MHz
450 MHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz
657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz
700 MHz, 1.7 GHz, 1.9 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.5 GHz, 3.5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
780 MHz, 2.2 GHz, 4.65 GHz
780 MHz, 868 MHz, 915 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 3.75 GHz, 5 GHz, 5.5 GHz
824 MHz, 1.94 GHz
2.4 GHz ISM Band
Access Points, Tablets, HD Video Streaming, High Data Routers, Automotive, Home Automation, Industrial Automation, Drones, Quad-Copters, UAV, Remote Control
Anchors, Handheld, Telematics, Tracking, Healthcare, M2M Industrial Devices
AR/VR, Drones, Broadband Connectivity, Weareable
Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing
Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices
Automotive, Medical, Smart City, Smart Meter
Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Level Positioning
Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Position Tracking
Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables
Autonomous Vehicles, Industrial IoT, Robotics, Transportation
Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals
Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards
Bluetooth, GPS, WiFi
Bluetooth, WiFi, Zigbee, Thread
Broadband Antenna
CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices
Cellular
Cellular Application
Cellular Application, Satellite Application
1 mm
1.6 mm
2 mm
3 mm
3.05 mm
3.2 mm
5 mm
5.2 mm
6 mm
6.5 mm
7 mm
7.6 mm
8 mm
8.5 mm
8.75 mm
9 mm
9.5 mm
9.9 mm
10 mm
11 mm
0.5 mm
0.8 mm
1 mm
1.2 mm
1.56 mm
1.6 mm
1.7 mm
2 mm
2.1 mm
2.2 mm
2.28 mm
2.5 mm
2.6 mm
3 mm
3.2 mm
3.5 mm
3.7 mm
3.9 mm
4 mm
4.05 mm
0.3 mm
0.37 mm
0.4 mm
0.45 mm
0.5 mm
0.55 mm
0.6 mm
0.65 mm
0.7 mm
0.8 mm
0.9 mm
1 mm
1.1 mm
1.2 mm
1.3 mm
1.5 mm
1.6 mm
1.7 mm
2 mm
2.01 mm
146200
1000146
1001011
1001013
1001388
1001430
1002232
1002295
1002298
1002427
AANI-CH
AANI-PP
ACAG
ACAJ
ACAR
AccuraUWB
ACR
AD
AH
AMCA31