ABRACON
Amphenol
Antenova
Digi International
GCT
KYOCERA AVX
Maxtena
Pulse
Quectel
RF Solutions
Siretta
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Active
Active Antenna
Antenna
Cellular
Dipole
Dipole Antenna
Embedded Dipole
Embedded Monopole
External
External Antenna
Helical
MIMO
Miniature Bead Antenna
Monopole
Passive Antenna
Rugged Antenna
SMA Antenna
Stick
WiFi Antenna
132 MHz
304 MHz
310 MHz
311 MHz
400 MHz
403 MHz
409 MHz
411 MHz
413 MHz
418 MHz
425 MHz
430 MHz
432 MHz
450 MHz
600 MHz
617 MHz
690 MHz
698 MHz
700 MHz
780 MHz
174 MHz
319 MHz
320 MHz
325 MHz
426 MHz
427 MHz
433 MHz
435 MHz
440 MHz
443 MHz
448 MHz
467.5 MHz
470 MHz
480 MHz
868 MHz
876 MHz
880 MHz
928 MHz
930 MHz
935 MHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS
2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS
2G/4G/5G, Cellular (NBIoT, LTE)
4G, NB-IoT, LTE
5G, Cellular (NBIoT, LTE), GSM
5G, LTE
Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, UMTS
Cellular (NBIoT, LTE), GSM, UMTS, CBRS
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, Galileo, GPS
BEIDOU, GLONASS, GNSS, GPS
802.11, LoRaWAN, SigFox, WLAN
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11, WLAN, WiFi
802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, Sigfox
LoRaWAN, Sigfox, WiFi, WLAN
LoRaWAN, WiFi, WLAN
WiFi
WiFi, WiMAX
WiFi 6, WiFi 6E, WiFi 7
WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, U-NII
IoT, RFID
ISM
ISM, RFID
RFID
RFID, IoT, ISM
RFID, ISM
UHF
U-NII
Helical
Module
PCB Trace
Round
Square
Stubby
Whip
Blade
Blade Tilt / Swivel
Bolt Through
Cone
Dome
I-Bar
I-Bar Flex
RA Straight
Rectangular
Right Angle
Straight
Straight Right Angle
Stubby
Stubby Right Angle
Stubby Tilt/Swivel
Swivel
T-Bar
Tilt/Swivel
0 dBi
0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi
0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi
0.4 dBi, 0.6 dBi, 0.7 dBi, 2.2 dBi, 2.4 dBi, 2.7 dBi, 3.3 dBi, 3.5 dBi, 4 dBi, 4.1 dBi
0.5 dBi, 1.2 dBi
0.7 dBi
- 13.2 dBi
- 3.55 dBi, - 1.88 dBi, - 2.17 dBi, - 1.43 dBi, - 0.93 dBi, - 1.42 dBi
- 3.5 dBi
- 3.42 dBi, - 2.09 dBi, - 2.27 dBi, - 1.52 dBi, - 0.79 dBi, - 1.26 dBi
- 3.3 dBi
- 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi
- 3 dBi
- 2.9 dBi
- 2.6 dBi
- 2.32 dBi, - 2.59 dBi, - 2.35 dBi, - 2.12 dBi, - 2.17 dBi
- 2.3 dBi
- 2.26 dBi, - 2.63 dBi, - 2.33 dBi, - 1.81 dBi, - 1.84 dBi
- 2.0 dBi
- 1.4 dBi
8 MHz
10 MHz
14 MHz
18 MHz
20 MHz
21 MHz
25 MHz
30 MHz
40 MHz
50 MHz
120 MHz
150 MHz
160 MHz
181 MHz
200 MHz
262 MHz, 460 MHz, 100 MHz, 200 MHz
300 MHz
700 MHz
1.2, 1.6, 1.8
1.3
1.4, 1.7, 1.9, 2.8, 2.9, 3, 3.1
1.5
1.6
1.7
1.8
1.9
1.92
2
2.0
2.1
2.1, 2.3
2.13, 3
2.2, 2.2, 2.7
2.3
2.3, 1.8, 3.5
2.5
2.5, 1.8, 2.4, 1.8,1.4, 2.1, 4.1
2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1
1 W
2 W
5 W
10 W
15 W
20 W
30 W
50 W
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
11 Band
Adhesive Mount
Bracket Mount
Connector
Direct / Permanent Mount
Magnetic Mount
Panel Mount
PCB Mount
Pole Mount
Screw
Snap In
Terminal Mount
Wall Mount
Connector
N Type Female
RP-SMA
Screw
SMA Male
IPEX
IPEX MHF
IPEX MHF1
MHF1 / U.FL
MHF4L
MMCX Male
N Female
N-Female
N Tye Female
N Type
N-Type Female
RP-SMA Female
RP-SMA Male
RP-SMA Plug
SMA (Male)
SMA (Plug)
SMA Male
SMA Plug
SMA Plug (Male Pin)
U.FL
153 MHz
315 MHz
418 MHz
433 MHz
433.5 MHz
460 MHz
600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz
657.5 MHz, 750.5 MHz, 875.5 MHz, 1.581 GHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.965 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz
700 MHz, 800 MHz, 900 MHz
750 MHz, 800 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
788.5 MHz, 1.54 GHz, 1.94 GHz, 2.35 GHz, 2.595 GHz
800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz
800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.6 GHz
829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz
829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz
850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
2G/3G/4G/WiFi
Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee
Bluetooth, WiFi, Zigbee, Thread
Bluetooth, Zigbee
Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking
Cellular
Cellular, Smart Grid
Cellular Application
Cellular Applications
Cellular Applications, ISM Applications
Cellular Applications, Wireless Applications
Cellular IoT
Cellular Radio, Wireless Applications
First Responders, Emergency Services, In-Building Repeater System
IoT devices, Remote Access Monitoring
ISM
ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways
ISM, Remote Control, Alarms, Security Systems
ISM Applications
ISM Applications, TETRA
14.5 mm
16 mm
17.5 mm
18 mm
21.3 mm
25 mm
25.4 mm
32 mm
34 mm
37 mm
45 mm
47 mm
47.8 mm
51.8 mm
53.5 mm
54 mm
56 mm
61 mm
68 mm
68.5 mm
5.2 mm
7 mm
7.3 mm
8 mm
9.4 mm
10 mm
10.7 mm
10.8 mm
14.9 mm
15.5 mm
16.4 mm
16.6 mm
18 mm
18.2 mm
18.7 mm
20 mm
20.1 mm
21 mm
21.8 mm
22 mm
0.4 mm
0.8 mm
1 mm
4 mm
5.9 mm
9 mm
9.2 mm
10 mm
10.5 mm
13 mm
13.5 mm
16.5 mm
46.3 mm
47.8 mm
49.5 mm
54 mm
77 mm
82.8 mm
88.5 mm
114 mm
IP20
IP54
IP65
IP66
IP67
IP68
IPX5
IPX7
1.37 mm Coax
76 mm Coax
100 mm RF1.13
125 mm RF1.13
200 mm RF1.13
300 mm RG174 x 3
1 M Fly Lead
1 M RG174
1.5 M Fly Lead
1.5 M RG174
1.7 M Fly Lead
2 M Fly Lead
2 M RG174
2.5 M RG174
3 M RG174 x 3
4.6 M RG174
RG174
RG-174/U
RG-316
5GM
5GW
AETC
ALPHA 1A
BTPA
DELTA A6C
Draco
HW
LPD
LPW
LTE
MHW
MMG
OC
Pacifica
RA
Rabo
RCL
RCS
RHR