ABRACON
Airgain
Amphenol
Digi International
Ezurio
Fanstel
KYOCERA AVX
Maxtena
Mikroe
Molex
Olimex Ltd.
PCTEL
Phoenix Contact
Pulse
Quectel
RF Solutions
Semtech
Siretta
Taoglas
TE Connectivity
WIZnet
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Base Station and Marine Antenna
Broadband active receiving
Coaxial dipole, broad-banded
Combo Antenna
Dipole
Directional Antenna
Dome
Embedded
External 2.4 GHz Antenna
Flat Patch
FPC Antenna
Hand Circularly
Indoor Antenna
Low Profile Band
MIMO
Monopole
Paddle
Passive Antenna
10 kHz
100 kHz
146 MHz
151 MHz
155 MHz
300 MHz
305 MHz
310 MHz
350 MHz
380 MHz
398 MHz
400 MHz
410 MHz
413 MHz
418 MHz
420 MHz
423 MHz
425 MHz
430 MHz
440 MHz
5.825 MHz
13.56 MHz
30 MHz
110 MHz
165 MHz
173 MHz
175 MHz
320 MHz
325 MHz
400 MHz
423 MHz
425 MHz
430 MHz
433 MHz
438 MHz
440 MHz
443 MHz
445 MHz
448 MHz
450 MHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE), CBRS, WCS, UMTS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G
3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA
3G, GSM, GPRS
3G/4G
3G/4G, Cellular (NBIoT, LTE)
3G/4G, Cellular (NBIoT, LTE), DSRC
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS
3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS
4G, 5G, LTE
4G, Cellular (NBIoT, LTE)
4G/5G
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GPS
BEIDOU, GLONASS, GPS
BEIDOU, GNSS, GPS
GLONASS, GPS
GLONASS, GPS, Iridium
GNSS
GNSS, GPS
GPS
GPS, Iridium
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11, WiMAX
802.11, WLAN
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiMAX
802.11 ac
802.11 b/g/n, WLAN
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, Sigfox
LoRaWAN, Sigfox, WiFi, WLAN
LoRaWAN, WiFi, WLAN
SigFox
WiFi
WiFi, WiMAX
WiFi, WLAN
WiFi, WLAN, LPWA, RPMA
WiFi 6E
WiMAX
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, U-NII
ISM
ISM, RFID
ISM, U-NII
NFC
Radio, IoT, ISM
Radio, UHF, IoT, ISM
RFID
RFID, IoT, ISM
RFID, ISM
UHF
Blade
Chip
Collinear
Flat Panel
Helical
Log Periodic
MIMO
Module
Parabolic
Patch
PCB Trace
Stamped
Whip
Yagi
3 Element
BAT
Blade
Blade Tilt / Swivel
Bolt Through
Ceramic
Directional
Dish
Dome
Fiberglass
Fixed Right Angle
Flat
Flexible
Flexible Pad
I-Bar
I-Bar Flex
Metal
Mini Board
Panel
PCB Board
0 dBi
0 dBi, 3 dBi
0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi
0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi
0.3 dBi, 1.2 dBi
0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi
0.46 dBi
0.5 dBi
0.5 dBi, 1 dBi, 2 dBi
0.7 dBi
0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi
0.8 dBi
0.8 dBi, 0.0 dBi, 0.2 dBi, 0.7 dBi, 3.9 dBi, 2.5 dBi, 6.5 dBi, 3 dBi, 3 dBi, 3dBi
0.9 dBi, 0.9 dBi, 2 dBi, 0.3 dBi, - 0.2 dBi, - 0.4 dBi
- 6.7 dBi
- 6 dBi
- 5.6 dBi
- 4.56 dB
- 3.1 dBi
- 2.3 dBi
5 MHz
10 MHz
12 MHz
15 MHz
19 MHz
20 MHz
25 MHz
29.9 MHz
30 MHz
35 MHz
40 MHz
50 MHz
70 MHz
70 MHz, 280 MHz
75 MHz
80 MHz
83.5 MHz
85 MHz
90 MHz, 280 MHz
100 MHz
1.2
1.2, 1.3, 1.4
1.3, 1.3, 1.3, 1.2
1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1
1.4, 1.2, 1.3, 1.2, 2:1
1.5
1.6, 1.7, 1.8, 3, 3.6, 4.1, 7
1.7
1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2
1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2
1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2
1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2
1.8
1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2
1.9
1.9, 1.7, 1.7, 1.5, 1.3, 1.5, 1.3, 1.4, 1.4, 1.4, 1.5, 1.4, 1.7
2
2, 1.7:1
2.0
2.1
1 W
2 W
3 W
4 W
5 W
8 W
10 W
10 W, 30 W
20 W
25 W
30 W
35 W
40 W
45 W
50 W
60 W
100 W
150 W
200 W
+ 30 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
1
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
11 Band
12 Band
13 Band
Adhesive Mount
Bracket Mount
Ceiling Mount
Chassis
Chassis Mount
Connector
Direct / Permanent Mount
Direct Mount
Magnetic
Magnetic Mount
Mast Mount
Panel Mount
PCB Mount
Screw
Snap In
Threaded
Wall
Wall Mount
BNC Male
Cable
Connector
FAKRA Connector
FME Female
IPEX
IPEX MHFI
MMCX
MMCX Male
N Type Female
Pin
RP-SMA Male
RP-SMA Male, SMA Male
Screw
SMA
SMA Female
SMA Male
SMD/SMT
TNC
U.FL
4.1-9.5 DIN Female
4.3-10 Female
BNC
BNC Male
Dual Female N
FAKRA I
FME Female
FME Male Right Angle
IPEX
IPEX MHF
IPEX MHF1
I-PEX MHF1
I-PEX MHF 1
IPEX MHF I
MCX
MHF1
MHF4
MMCX
MMCX Male
Molex Picoblade
13.56 MHz
15.05 MHz
55 MHz
155.5 MHz
165 MHz
315 MHz
365 MHz, 649 MHz, 752 MHz, 850 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.45 GHz, 3.75 GHz, 5.412 GHz
380 MHz to 430 MHz
390 MHz
405 MHz
418 MHz
433 MHz
445 MHz
450 MHz to 470 MHz
450 MHz, 703 MHz, 883 MHz, 1.415 GHz, 1.945 GHz, 3.52 GHz, 5.15 GHz
450 MHz, 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz
458 MHz, 896 MHz
460 MHz
470 MHz to 512 MHz
656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz
2 G/3G/4G, GSM, GPRS
5 GHz ISM Band, DSRC, WiFi
2G, GPRS
2G/3G/4G
2G/3G/4G, WiFi
2G/3G/4G/5G
2G/GPRS, 3G Plus, 4G LTE, WiFi + Bluetooth
3G, 4G
3G, 4G, WiFi
3G/4G WiFi
4G LTE, IoT Devices
ATEX
AWS-3, CBRS/WiMAX, LTE, WCS
Agriculture, Asset Tracking, Autonomous Driving
Agriculture, Defense, GPS, Marine, WiFi
AirLink Routers and Gateways
Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks
Arenas, Airports,Campuses
Automotive, M2M
7.6 mm
10 mm
12 mm
15 mm
17 mm
18.6 mm
20 mm
21 mm
22 mm
23 mm
23.3 mm
25 mm
29.5 mm
30 mm
31 mm
34.39 mm
35 mm
37 mm
38 mm
38.6 mm
4 mm
5 mm
6 mm
7.7 mm
8 mm
8.5 mm
9.5 mm
9.6 mm
10 mm
11 mm
12 mm
13.2 mm
14 mm
14.4 mm
15 mm
16 mm
0.65 in
1.65 cm
16.6 mm
17 mm
0.1 mm
0.17 mm
0.2 mm
0.25 mm
0.27 mm
0.3 mm
0.5 mm
0.6 mm
0.7 mm
0.8 mm
0.81 mm
1 mm
1.5 mm
1.7 mm
1.9 mm
3 mm
4 mm
4.2 mm
4.8 mm
5 mm
50.5 mm
IP20
IP42
IP55
IP65
IP65, IP67
IP66
IP67
IP67, IP69K
IP68
IP69K
IPX7
0.52 mm Multithread Wire
1.13 mm Coax
30 mm Coax
50 mm Coax
100 mm Coax
100 mm RF1.13
100 mm RG174
130 mm RF1.13
150 mm Coax
175 mm RF1.13
200 mm Coax
200 mm RF1.13
250 mm Coax
30 cm Coax
1 ft LMR100 x 2, 17 ft LMR195 x 2
1 ft LMR100 x 2, 17 ft RG174
1 ft LMR100 x 3, 17 ft RG174
1 ft LMR100 x 4, 17 ft RG174
400 mm RG58 x 2
610 mm LMR-195M
146200
146220
146236
204281
1004112
5GW
ACR
AEAR
AEB
AETC
ANT1212
ANT8010
ANT-GNFPC-SHL15
Barracuda
CFD
CFD69716
CFSA
CMD69423P
CMS
D2D
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray