EX12-R004-OUS

Digi
888-EX12-R004-OUS
EX12-R004-OUS

Fabricante:

Descripción:
Módulos celulares Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU, PoE injector, mounting accessories, ethernet cables, and antennas.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1
Se puede enviar inmediatamente
En pedido:
3
Se espera el 31/8/2026
Plazo de entrega de fábrica:
1
semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡254 620 ₡254 620

Atributo del producto Valor de atributo Seleccionar atributo
Digi International
Categoría de producto: Módulos celulares
RoHS:  
EX12
Ethernet, Serial
18 V
18 V
0 C
+ 40 C
127 mm x 127 mm x 25 mm
LTE
Marca: Digi
Velocidad de transmisión de datos: 100 Mb/s
Descripción/Función: US & Canada, LTE (Cat-4), Cellular certs: AT&T, Verizon, PTCRB
Voltaje de alimentación operativo: 18 V
Producto: Cellular Extenders
Tipo de producto: Cellular Modules
Cantidad de empaque de fábrica: 1
Subcategoría: Wireless & RF Modules
Peso de la unidad: 789,790 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EX12 LTE Cellular Extenders

DIGI EX12 LTE Cellular Extenders provide primary and failover solutions that deliver cellular access and RS-232 for existing infrastructure and Out-Of-Band (OOB) management. This extender includes an embedded LTE Cat 4 cellular modem with dual SIM slots to protect against downtime by automatically switching to a secondary cellular carrier. This is done if the primary connection loses connectivity. The EX12 extender can be coupled with a wireline internet connection to provide dual-WAN connectivity and wired-to-wireless backup. This approach maximizes uptime and ensures business connectivity and continuity for systems demanding high network availability, such as point-of-sale, mobile kiosks, and digital signs.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.