Advantech
IEI
Industruino
Quectel
Seeed Studio
u-blox
EC/EG21
EWM-C117FL
SARA-R520
250 mHz to 10 MHz
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
900 MHz, 1.8 GHz, 2.1 GHz
1.9 GHz
2.1 GHz
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, GPIO, I2C, I2S, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, I2S, PCIe, PCM, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCIe, PCM, SPI, USB, UART
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, PCM, UART, USB 2.0
ADC, GPIO, UART, USB
ADC, I2C, LCM, SPI, USB 2.0, UART
ADC, I2C, PCIe, PCIM, RGMII, SDIO, SPI, UART, USB
ADC, I2C, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, UART
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, I2C, PCM, SPI, UART, USB 2.0
ADC, I2C, PCM, UART, USB 2.0
ADC, I2C, SPI, USB 2.0, UART
ADC, I2C, USB 2.0, UART
ADC, PCM, UART, USB
ADC, SDIO, USB 2.0, UART
ADC, USB 2.0, UART
Audio, PCM, UART
3.3 V
3.6 V
4.3 V
4.4 V
4.5 V
4.6 V
5 V
32 V
1.8 mA
23 mA
30 mA
32 mA
34 mA
223 mA
880 mA
1.8 mA
17 mA
18 mA
22 mA
23 mA
30 mA
31 mA
32 mA
34 mA
880 mA
- 40 C
- 35 C
- 30 C
- 20 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
Built-in
External
Pad
RF Antenna
17.7 mm x 15.8 mm x 2.4 mm
23.6 mm x 19.9 mm x 2.4 mm
23.6 mm x 19.9 mm x 2.65 mm
26.5 mm x 22.5 mm x 2.3 mm
26.5 mm x 22.5 mm x 2.4 mm
29 mm x 25 mm x 2.3 mm
29 mm x 25 mm x 2.45 mm
29 mm x 29 mm x 2.5 mm
29 mm x 32 mm x 2.4 mm
31 mm x 28 mm x 2.4 mm
32 mm x 29 mm x 2.4 mm
37 mm x 39.5 mm x 3.05 mm
39.5 mm x 37 mm x 2.8 mm
41 mm x 44 mm x 2.75 mm
44 mm x 41 mm x 2.75 mm
50.85 mm x 29.9 mm x 6.2 mm
50.95 mm x 30 mm x 4.75 mm
51 mm x 30 mm x 3.7 mm
52 mm x 30 mm x 2.3 mm
53 mm x 46 mm x 3.05 mm
2G/3G, LTE
3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
5G
Cellular
Cellular, IoT, LTE
Cellular, NBIoT, LTE
EGPRS, LTE Cat-M1, LTE Cat NB1
GSM
GSM/GPRS
IoT, LTE
LTE, Cat-M1
LTE, HSPA+, GPRS
LTE-A Cat 6
LTE Cat 1
LTE Cat 4