150 Mb/s Módulos multiprotocolo

Resultados: 74
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Frecuencia Potencia de salida Tipo de interfaz Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Conector de tipo antena Dimensiones Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Empaquetado
u-blox Módulos multiprotocolo IW416, 802.11abgn+BT, 2 antenna pins 2 252En existencias
Min.: 1
Mult.: 1
: 500

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape, MouseReel
u-blox Módulos multiprotocolo IW416, 802.11abgn+BT, 2 U.FL connectors 9 968En existencias
Min.: 1
Mult.: 1
: 500

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C u.FL 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
Espressif Systems Módulos multiprotocolo ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 128En existencias
2 600Se espera el 21/7/2026
Min.: 1
Mult.: 1

ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2
Espressif Systems Módulos multiprotocolo SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, IPEX antenna connector.

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Módulos multiprotocolo SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK). 477En existencias
Min.: 1
Mult.: 1
: 650

ESP32 2.4 GHz 19.5 dBm GPIO, I2C, I2S, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 16 mm x 23 mm x 2.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Crowd Supply Módulos multiprotocolo SuperB (built-in trace) by Macchina 27En existencias
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C Built-In 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
Crowd Supply Módulos multiprotocolo SuperBx (U.FL for external antenna) by Macchina 39En existencias
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C u.FL 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
SparkFun Módulos multiprotocolo The ESP32-WROOM-32E is a powerful generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks such as voice encoding music streaming and MP3 decoding. At the core 3En existencias
Min.: 1
Mult.: 1
2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n
Espressif Systems Módulos multiprotocolo "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
9 094En pedido
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Seeed Studio Módulos multiprotocolo XIAO ESP32S3 - 2.4GHz WiFi, BLE 5.0, Dual-Core, Battery Charge,Smart Homes, IoT, Wearable Devices, Robotics 3 144En existencias
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Espressif Systems Módulos multiprotocolo ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, 1 031En existencias
6 500En pedido
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
Espressif Systems Módulos multiprotocolo ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 6 853En existencias
1 300Se espera el 15/6/2026
Min.: 1
Mult.: 1

ESP32-WROOM-32E 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2
Seeed Studio Módulos multiprotocolo Seeed Studio XIAO ESP32C3
1 893En existencias
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Espressif Systems Módulos multiprotocolo SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, PCB antenna 4 041En existencias
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Tray
Espressif Systems Módulos multiprotocolo SMD module, ESP32-S3, 4 MB SPI flash, PCB antenna 7 573En existencias
4 550Se espera el 15/6/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Módulos multiprotocolo SMD module, ESP32-S3R8 with 3.3V, 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, PCB antenna 14 044En existencias
66 950En pedido
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 65 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Módulos multiprotocolo SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector 6 056En existencias
11 700Se espera el 12/6/2026
Min.: 1
Mult.: 1

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray


Espressif Systems Módulos multiprotocolo SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 5 697En existencias
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Módulos multiprotocolo SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, IPEX antenna connector. 5 461En existencias
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Módulos multiprotocolo SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna 53 345En existencias
14 950Se espera el 21/7/2026
Min.: 1
Mult.: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Módulos multiprotocolo SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 8 MB SPI flash, PCB antenna 15 498En existencias
Min.: 1
Mult.: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Módulos multiprotocolo SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector 11 239En existencias
19 500En pedido
Min.: 1
Mult.: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Espressif Systems Módulos multiprotocolo SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna 7 585En existencias
85 150En pedido
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 200 MHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Módulos multiprotocolo SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, PCB Antenna 4 976En existencias
6 500En pedido
Min.: 1
Mult.: 1

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Módulos multiprotocolo SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, IPEX connector 9 719En existencias
7 800Se espera el 21/9/2026
Min.: 1
Mult.: 1

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Tray