Embedded Artists
Espressif
Ezurio
Murata
Quectel
Silex Technology
Silicon Labs
Telit Cinterion
u-blox
2DL
ESP32
ESP32-WROOM-32E
ESP32-WROOM-32UE
ESP32-WROVER-E
ESP32-WROVER-IE
IF912
IF913
IRIS-W10
MGM210L
MGM210P
NINA-W15
NORA-W30
NORA-W36
SX-PCEBE
32.768 kHz
1.4 MHz
160 MHz
240 MHz
2.4 GHz
2.4 GHz to 2.4835 GHz
2.4 GHz to 2.484 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz/5 GHz
2.402 GHz to 2.48 GHz
2.412 GHz to 2.484 GHz
5 GHz
2.6 dBm
5 dBm, 8 dBm, 19 dBm
8 dBm, 18 dBm
8 dBm, 18 dBm, 19 dBm
10 dBm
11 dBm
12.5 dBm
16 dBm
18 dBm
19 dBm
19.5 dBm
20 dBm
20.5 dBm
23 dBm
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USB
I2C, I2S, PWM, SDIO, SPI, UART
I2C, I2S, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
I2C, UART
I2C, USART
PCIe, PCM, UART
SPI
SPI, UART
UART
UART, USB
USB
1.71 V
1.8 V
2.2 V
2.6 V
3 V
3.13 V
3.14 V
3.15 V
3.17 V
3.3 V
3.3 V
3.45 V
3.46 V
3.6 V
3.63 V
3.8 V
4.5 V
4.8 V
+ 65 C
+ 85 C
+ 105 C
+ 125 C
Antenna Pin
Built-In, RF
External
IPEX
MHF1
MHF4
PCB
PCB Antenna
RF
u.FL
8.8 mm x 7.7 mm x 1.3 mm
9.8 mm x 9.1 mm x 1.6 mm
11 mm x 7 mm x 1.4 mm
12.5 mm x 15.5 mm x 2.25 mm
12.9 mm x 15 mm x 2.2 mm
13.2 mm x 16.6 mm x 2.4 mm
14 mm x 10 mm x 2.2 mm
14.3 mm x 10.4 mm x 1.9 mm
14.3 mm x 13.1 mm
14.3 mm x 13.1 mm x 2.6 mm
15 mm x 13 mm x 2.2 mm
15 mm x 15 mm x 2.25 mm
15.7 mm x 15 mm x 2.3 mm
16.6 mm x 13.2 mm x 2.4 mm
16.8 mm x 14.6 mm x 2.1 mm
18 mm x 15 mm
18 mm x 15 mm x 2.6 mm
18 mm x 17 mm x 2.65 mm
18 mm x 19 mm x 3.2 mm
18 mm x 25.5 mm x 3.1 mm
BLE, Bluetooth 4.2 BR/EDR
BLE 5.1
Bluetooth
Bluetooth, BLE
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.2
Bluetooth 5.3
Bluetooth 5.4
Bluetooth LE
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ax
802.11 ah
802.11 b/g/n
WiFi
WiFi 6, 802.11 a/b/g/n/ax/ac
WiFi-802.11 b/g/n
802.15.4
802.15.4 (ANT, Thread, Zigbee)
Thread, Zigbee
Bulk
Cut Tape
MouseReel
Reel
Tray