Amphenol
Banner Engineering
Digi International
Ezurio
Fairview Microwave
HUBER+SUHNER
MACOM
Microchip
Mini-Circuits
Murata
Qorvo
Quectel
RFbeam
RF Solutions
Seeed Studio
SparkFun Electronics
TE Connectivity
Texas Instruments
TTM Technologies
Wurth Elektronik
DNT24
DWM1000
DWM1001
DWM3000
DWM3001C
K-LDx
K-MDx
LAMBDA
LPX 900
QPM1017
R70
RF-over-Fiber
RI-SMD-MRD2
RM024
TGA2307
WIRL-LORA
WIRL-NFW2
WIRL-NFW8
WIRL-PRO2
WIRL-PRO8
Doppler Transceivers
Radio Modules
RF Amplifiers
RFID Readers
RF Modules
RF Transceivers
RF Wireless
Satellite Communication Modules
Ultra-Wideband Transceivers
USB Dongles
UWB Transceivers
134.2 kHz
5 MHz to 1 GHz
300 MHz to 6 GHz
470 MHz to 510 MHz, 862 MHz to 928 MHz
470 MHz to 928 MHz
500 MHz to 1 GHz
700 MHz to 2.7 GHz
862 MHz to 928 MHz
862 MHz to 930 MHz
863 MHz to 870 MHz
868 MHz
868 MHz, 915 MHz
868 MHz/915 MHz
868.3 MHz to 869.525 MHz
870 MHz
900 MHz
902 MHz to 928 MHz
920.5 MHz to 928.1 MHz
1.621 GHz
1.6265 GHz to 1.675 GHz
8 mW
10 mW
63 mW
65 mW
125 mW
250 mW
0.5 dBm
- 41.3 dBm
- 21 dBm
1 W
2 W
4 dBm
6 dBm
10 dBm
12.5 dBm
13 dBm
13.4 dBm
14 dBm
15 dBm
16 dBm
4-Wire
ADC, I2C, SPI, UART
ADC, SPI, UART, USB
GPIO, Serial
GPIO, SPI
I2C, I2S, SPI, UART
I2C, SPI
I2C, SPI, UART
I2C, SPI, USART
RS-232
RS-232/422, USB
RS-485
SPI
SPI, UART
UART
USB
1.6 V
1.62 V
1.7 V
1.72 V
1.8 V
2 V
2.1 V
2.1 VDC
2.2 V
2.3 V
2.4 V
2.5 V
2.7 V
2.8 V
3 V
3.2 V
3.3 V
3.45 V
4.5 V
5 V
3 V
3.3 V
3.6 V
3.6 VDC
3.7 V
3.8 V
5 V
5.5 V
12 V
18 V
30 VDC
9.3 mA
13 mA
18.9 mA
24 mA
24.5 mA
25 mA
26 mA
27 mA
28 mA
40 mA
45 mA
72 mA
79 mA
110 mA
124 mA
125 mA
136 mA
140 mA
161 mA, 167 mA
195 mA
3 mA
4.8 mA
6.7 mA
6.8 mA
6.9 mA
7.6 mA
7.7 mA
8 mA
12.2 mA
14 mA
16 mA
27 mA
28 mA
36 mA
36 ma
40 mA
55 mA
72 mA
81 mA, 82 mA
83 mA
Chip
Chip Antenna
Dipole Antenna
External
Integrated
Internal
IPEX
PCB Antenna
Pin
RF Pad, UMRF
RF Pad Antenna
RPSMA
SMA
U.FL
u.FL
u.FL Antenna
UG-595/U
4.45 mm x 4.22 mm x 2.73 mm
9 mm x 12 mm x 2.5 mm
9 mm x 7 mm x 2 mm
11 mm x 6 mm x 2.95 mm
11.6 mm x 11 mm x 2.95 mm
12 mm x 12 mm x 1.8 mm
12 mm x 12 mm x 2.5 mm
12 mm x 8 mm x 2 mm
13 mm x 19 mm x 2 mm
13 mm x 9.5 mm x 2 mm
14.7 mm x 21.7 mm x 2.1 mm
16 mm x 15 mm x 3 mm
19.1 mm x 26.2 mm x 2.6 mm
0.76 in x 0.534 in x 0.095 in
19.9 mm x 10 mm x 2.3 mm
2.199 cm x 3.4 cm x 0.305 cm
23 mm x 20 mm
24 mm x 13 mm x 2.9 mm
26.67 mm x 20.57 mm x 19.69 mm
27.1 mm x 19.3 mm x 3.2 mm
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Waffle