Gabinetes

Resultados: 5
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo de producto Producto Tipo Material Longitud Ancho Altura
SparkFun Gabinetes para informática de una sola placa The Mountable MI:pro is a simple and compact protective case for the micro:bit. This case has been specifically designed with portability and expansion in mind and is compatible with both the original micro:bit V1 and the micro:bit V2. These cases fe 8En existencias
Min.: 1
Mult.: 1
Enclosures, Boxes, & Cases Cases 65 mm 37 mm 9 mm
SparkFun Gabinetes para informática de una sola placa This MI:pro Protector Case for the BBC micro:bit has been designed to work with both the original micro:bit V1 and the micro:bit V2. These cases feature a four-layer construction style with ability to mount a 2xAAA battery pack to the back of the cas 5En existencias
Min.: 1
Mult.: 1
Enclosures, Boxes, & Cases Cases 65 mm 37 mm 12 mm
SparkFun Cajas para baterías This 9V battery holder allows your battery to snap in tight and holds it in place which is great in situations where you don't want the battery just hanging. It also has three mounting holes so you can attach it securely to your enclosure.It is term 12En existencias
Min.: 1
Mult.: 1
Battery Enclosures
SparkFun Gabinetes, cajas y estuches This metal enclosure finished in SparkFun Red will help protect your electronics from harmful contact from outside sources. The body is one piece of aluminum extrusion which contains mounting slots for your PCBs. The front and rear plates are attache 1En existencias
Min.: 1
Mult.: 1
Enclosures, Boxes, & Cases Enclosures Electronic Aluminum
SparkFun Gabinetes para informática de una sola placa Why use a heatsink and a case when you can use a heatsink case?! This black anodized aluminum case for the Raspberry Pi 4 will give you 10-15 C of passive cooling under a full CPU load. This case is great for situations where you want completely s 1En existencias
Min.: 1
Mult.: 1
No
Enclosures for Single Board Computers Cases