ABB
Altech
Amphenol
AMSECO
Banner Engineering
Bud Industries
Carlo Gavazzi
Eaton
Glenair
Hammond
HARTING
L-Com
Molex
Murrelektronik
Opto 22
Panduit
Phoenix Contact
RF Solutions
Schneider Electric
TE Connectivity
Tripp Lite
Weidmuller
Wiremold
Back Box
Cable Termination Box
Ceiling Box
Ceiling Fan
Clear Cover
Concrete Floor Box
Consolidation Point
Control Box
Cover
Device Box
Distribution Box
Double Gang Conduit Box
Dual Port
Dual Service Fitting
Duct Smoke Detector
FD Box
Fire Classified Floor Box
Floor Box
Gang Box
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum Alloy
Cast Iron
Fiberglass
Fiberglass Polyester
Galvanized Steel
Nylon
PBT Glass-Filled
Plastic
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polypropylene (PP)
Polystyrene (PS)
Polyvinyl Chloride (PVC)
Polyvinyl Chloride (PVC), Steel
PVC
Rubber
Stainless Steel
Steel
Black
Brown
Clear
Gray
Gray (Light Gray)
Natural
Silver
White
Yellow
50 mm
58 mm
65 mm
2.92 in
75 mm
3.25 in
85 mm
85.1 mm
90 mm
90.6 mm
3.58 in
94 mm
3.75 in
100 mm
3.95 in
100.6 mm
4 in
4.187 in
110 mm
4.33 in
35 mm
52.6 mm
2.125 in
2.17 in
56 mm
57 mm
60 mm
63 mm
64 mm
65 mm
2.57 in
65.6 mm
66 mm
2.7 in
2.75 in
2.95 in
75 mm
2.96 in
3 in
79.4 mm
1.38 in
36 mm
1.65 in
41.9 mm
1.69 in
45 mm
52 mm
54.6 mm
57 mm
59.3 mm
65 mm
2.72 in
2.76 in
2.95 in
75 mm
76 mm
3 in
3.03 in
79 mm
3.15 in
Bracket Mount
DIN Rail Mount
Flange Mount
Floor Mount
Free Hanging
Panel Mount
Permanent
Screw
Wall Mount
IP20
IP24
IP54
IP55
IP65
IP66
IP67
IP68
IP69
IP69, IP69K
1
1, 2, 4
1, 2, 4, 4X, 6
1, 2, 4, 6
1 L14, 20R
1 L14, 30R
1 L15, 20R
1 L15, 30R
1 L16, 20R
1 L16, 30R
1 L5, 15R
1 L5, 20R
1 L5, 30R
1 L6, 15R
1 L6, 20R
1 L6, 30R
1 L7, 15R
1 L7, 20R
2 5, 15R
2 5, 20R
UL 2416
UL 50
UL 508A
UL 94 HB
UL94 HB, UL94 V-0
UL94 V-0
UL 94 V-0
UL 94 V-2
1414 PH
1414 N4
1414 N4 AL
1414 N4 PH
1414 N4 PH SS
1414 N4 SS
1414
1414 SC
130086
130128
130135
130137
130180
130186
130226
1414SC
1436/1438
Abox
AK
AKL