3UG4
61F
ARM
CLD
CLP
CPR
HNM
K8DT-LS
LLC1
LLC2
LLC4
LLC5
LLC6
LLC8
LPC
NR
NRU
PC
SB20
Sensor
Alternating Controller
Conductive Level Controller
Floatless Level Controller
General Purpose Controller
High Sensitivity Controller
Level Control
Level Controller
Level Monitoring Relay
Liquid Level Control
Liquid Level Controller
Liquid Level Monitoring Relays
Liquid Level Relay
Low Level Cutoff Liquid Level Control
Octal Plug-In Liquid Level Control
Pump Control and Liquid Level Control
Chassis Mount
DIN Rail Mount
Panel Mount
Plug-In
LED
LED Display
LED Indicator
None
DPDT
Isolated SPDT Relay
Non-Isolated SPDT Relay
Relay
Relay Output
SPDT
SPDT Switch
SPST
SPST NO
45.2 mm x 60.7 mm x 73.9 mm
47.8 mm x 55.6 mm x 63.5 mm
50.8 mm x 76.2 mm x 101.6 mm
70 mm x 49.4 mm x 38 mm
70 mm x 69 mm x 48 mm
73.9 mm x 60.7 mm
78.5 mm L x 22.5 mm W x 78 mm H
81 mm x 35.5 mm x 60.2 mm
81 mm x 60.2 mm x 17.5 mm
81 mm x 60.2 mm x 35.5 mm
90 mm x 60 mm x 35 mm
92 mm x 22.5 mm x 91 mm
103.7 mm L x 22.5 mm W x 85.6 mm H
125 mm x 100 mm x 60 mm
Automatic water supply and drainage control, with arrester for surge protection
Automatic water supply control with full tank and water shortage alarm
Filling/emptying function
Floatless level switch, compact, plug in type
Floatless level switch, compact, plug in type, high sensitivity
Single probe conductive liquid
Single probe low level cutoff liquid level controls
Two probe conductive liquid level controller