XZBWR2STT24

Telemecanique
996-XZBWR2STT24
XZBWR2STT24

Mfr.:

Description:
Programmable Logic Controllers - PLCs Prog Recvr 4 PNP 200mA 24V DC 6 LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Programmable Logic Controllers - PLCs
Programmable Receiver
4 Output
DIN Rail Mount
24 V
Transistor
LED
XZBW
IP20
- 40 C
+ 70 C
Brand: Telemecanique
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: OsiSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡255 824,36 ₡255 824,36
₡193 972,25 ₡1 939 722,50
₡191 390,74 ₡4 784 768,50
50 Quote