Arduino
ControlByWeb
Crouzet
DFRobot
EDATEC
Industrial Shields
Omron
Panasonic
Phoenix Contact
Siemens
Weintek
Digital Input Module
Expandable Range
Expansion Module
Ferrule
IIOT Gateway Module
Logic Module
Micro PLC
PLC
PLC Controller
PLC Interface Adapter
PLC Module
Resin Board Module
Starter Kit
Temperature Converter Module
1 Input
2 Input
4 Input
6 Input
8 Input
12 Input
13 Input
14 Input
16 Input
20 Input
21 Input
32 Input
1 Output
2 Output
4 Output
8 Output
10 Output
14 Output
16 Output
17 Output
22 Output
28 Output
40 Output
DIN Rail Mount
Panel Mount
10 V
24 V
24 VDC
28 VDC
28.8 V
28.8 VAC/DC
28.8 VDC
30 V
30 VDC
230 VAC/DC
240 VAC
- 10 V
5 V
9 VDC
10.8 V
12 V
12 VDC
19.2 V
19.2 VDC
20.4 V
20.4 VAC/DC
24 VDC
100 VAC
115 VAC/DC
Analog
Analog, Digital
Digital
Analog, Digital
Analog / Digital
Digital
Relay
Bluetooth, Ethernet, RS-485, USB Type-C, WiFi
Bluetooth, Ethernet, USB, WiFi
Ethernet
Ethernet, RS-485, USB Type-C
Ethernet, USB Type-C
USB
20 I/Os
21
21 I/Os
42
42 I/Os
58
58 I/Os
400 Series
16RDA I/Os
19R
19R I/Os
38AR
38AR I/Os
38R
38R I/Os
50RRA
50RRA I/Os
53ARR
53ARR I/Os
54ARA
0 C
- 40 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 50 C
+ 55 C
+ 60 C
+ 65.5 C
+ 70 C
50 mm x 109 mm x 81 mm
70 mm x 62 mm x 70 mm
84 mm x 70 mm x 61.1 mm
90 mm x 36 mm x 60 mm
90 mm x 71.2 mm x 57.5 mm
90 mm x 72 mm x 62 mm
102.8 mm x 89.5 mm x 32.5 mm
106 mm x 100 mm x 35 mm
107 mm x 90 mm x 62 mm
107.6 mm x 71.2 mm x 45.5 mm
124.6 mm x 90 mm x 57.5 mm